Part Details for V05P50AUTO by Littelfuse Inc
Overview of V05P50AUTO by Littelfuse Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for V05P50AUTO
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34AC7209
|
Newark | Radial Varistor 05Mm Rohs/Lead Free/ Tr |Littelfuse V05P50AUTO Min Qty: 4200 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1470 / $0.1960 | Buy Now |
DISTI #
V05P50AUTO-ND
|
DigiKey | VARISTOR 82V 400A DISC 5MM Min Qty: 4200 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1738 | Buy Now |
DISTI #
576-V05P50AUTO
|
Mouser Electronics | Varistors RADIAL VARISTOR 05MM ROHS/LEAD FREE RoHS: Compliant | 0 |
|
$0.1590 / $0.4900 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4200 Package Multiple: 1400 Lead time: 15 Weeks Container: Reel | 0Reel |
|
$0.1370 | Buy Now |
|
Ozdisan Elektronik | VARISTOR DISC 5MM 82V 400A 50VAC 65VDC AEC-Q200 TH | 0 |
|
$0.2896 / $0.3330 | RFQ |
Part Details for V05P50AUTO
V05P50AUTO CAD Models
V05P50AUTO Part Data Attributes
|
V05P50AUTO
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
V05P50AUTO
Littelfuse Inc
Varistor,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.40.00 | |
Samacsys Manufacturer | LITTELFUSE | |
Circuit RMS Voltage-Max | 50 V | |
Energy Absorbing Capacity-Max | 2 J | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 7 mm | |
Package Length | 7 mm | |
Package Style | Radial | |
Package Width | 5.6 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.2 W | |
Rated Temperature | 125 °C | |
Reference Standard | AEC-Q200 | |
Resistor Type | VARISTOR | |
Surface Mount | NO | |
Technology | METAL OXIDE FILM | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Thermistor Application | SURGE PROTECTION | |
Working Voltage | 65 V |