There are no models available for this part yet.
Overview of V07E140PL2T by Littelfuse Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 1 option )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Telecommunications
Electronic Manufacturing
Price & Stock for V07E140PL2T by Littelfuse Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
34AC7224
|
Newark | Radial Varistor 7Mm Rohs/Lead Free/ Tr |Littelfuse V07E140PL2T RoHS: Not Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1470 / $0.1770 | Buy Now | |
DISTI #
V07E140PL2T-ND
|
DigiKey | VARISTOR 220V 1.75KA DISC 7MM Min Qty: 10000 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1516 | Buy Now | |
DISTI #
576-V07E140PL2T
|
Mouser Electronics | Varistors RADIAL VARISTOR 7MM ROHS/LEAD FREE RoHS: Compliant | 0 |
|
$0.1590 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 1000 Lead time: 14 Weeks Container: Reel | 0Reel |
|
$0.1445 | Buy Now | ||
Ozdisan Elektronik | VARISTOR DISC 7MM 220V 1.75KA 140VAC 180VDC THT | 0 |
|
$0.2944 / $0.3386 | RFQ |
CAD Models for V07E140PL2T by Littelfuse Inc
Part Data Attributes for V07E140PL2T by Littelfuse Inc
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
LITTELFUSE INC
|
Package Description
|
RADIAL LEADED, ROHS COMPLIANT
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.40.40.00
|
Circuit RMS Voltage-Max
|
140 V
|
Energy Absorbing Capacity-Max
|
13.5 J
|
JESD-609 Code
|
e3
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
DISK PACKAGE
|
Package Style
|
Radial
|
Packing Method
|
TR
|
Rated Power Dissipation (P)
|
0.25 W
|
Rated Temperature
|
85 °C
|
Reference Standard
|
CECC42201-006
|
Resistor Type
|
VARISTOR
|
Surface Mount
|
NO
|
Technology
|
METAL OXIDE FILM
|
Terminal Finish
|
Tin (Sn)
|
Terminal Placement
|
RADIAL
|
Terminal Shape
|
WIRE
|
Working Voltage
|
180 V
|
Alternate Parts for V07E140PL2T
This table gives cross-reference parts and alternative options found for V07E140PL2T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of V07E140PL2T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
V07E140L2T | RESISTOR, VOLTAGE DEPENDENT, 180V, 13.5J, THROUGH HOLE MOUNT, RADIAL LEADED | Littelfuse Inc | V07E140PL2T vs V07E140L2T |
Related Parts for V07E140PL2T
-
V07E130PL2TNon-linear Resistors
-
URA2405LD-20WR3Power Supply Modules
-
UCLAMP0555T.TNTTransient Suppressors
-
UTR02Rectifier Diodes
-
UPD78F1142AF1-AN1-AMicrocontrollers
-
UZ7820Zener Diodes
-
UCC2895DWSwitching Regulator or Controllers
-
UC3906DWTRG4Power Management Circuits
-
V-10G4-1A4-KSnap Acting/Limit Switches