Part Details for V07E230P by Littelfuse Inc
Overview of V07E230P by Littelfuse Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for V07E230P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58K7151
|
Newark | Metal Oxide Varistor, 300V 595V Rad, Voltage Rating Vac:230V, Voltage Rating Vdc:300V, Product Range:Ultramov Series, Clamping Voltage Vc Max:595V, Varistor Case Style:Disc 7Mm, Peak Surge Current @ 8/20Μs:1.75Ka, Voltage Ac:230V Rohs Compliant: Yes |Littelfuse V07E230P Min Qty: 4500 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$0.1700 | Buy Now |
DISTI #
F5340-ND
|
DigiKey | VARISTOR 360V 1.75KA DISC 7MM Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
1936 In Stock |
|
$0.1276 / $0.3900 | Buy Now |
DISTI #
576-V07E230P
|
Mouser Electronics | Varistors 230V 7mm Epoxy UltraMOV RoHS: Compliant | 295 |
|
$0.1390 / $0.3900 | Buy Now |
|
Future Electronics | UltraMOV Series 360V 20J 1.75 kA Radial Through Hole Varistor RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 1500 Lead time: 14 Weeks Container: Bulk | 12000Bulk |
|
$0.1250 / $0.1410 | Buy Now |
|
Future Electronics | UltraMOV Series 360V 20J 1.75 kA Radial Through Hole Varistor RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 1500 Lead time: 14 Weeks Container: Bulk | 0Bulk |
|
$0.1250 / $0.1410 | Buy Now |
DISTI #
V07E230P
|
TME | Varistor: metal-oxide, THT, 230VAC, 300VDC, 360V, 1.75kA, 20J Min Qty: 4500 | 0 |
|
$0.0670 | RFQ |
|
CHIPMALL.COM LIMITED | 595V 300V 230V 360V Plugin Varistors ROHS | 465 |
|
$0.1073 / $0.1688 | Buy Now |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 1500 | 9000 |
|
$0.0639 / $0.0684 | Buy Now |
|
Ozdisan Elektronik | VARISTOR DISC 7MM 360V 1.75KA 230VAC 300VDC THT | 0 |
|
$0.1053 / $0.1211 | RFQ |
Part Details for V07E230P
V07E230P CAD Models
V07E230P Part Data Attributes
|
V07E230P
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
V07E230P
Littelfuse Inc
Varistor, 300V, 20J, Through Hole Mount, RADIAL LEADED, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | RADIAL LEADED, HALOGEN FREE AND ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.40.00 | |
Samacsys Manufacturer | LITTELFUSE | |
Circuit RMS Voltage-Max | 230 V | |
Energy Absorbing Capacity-Max | 20 J | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 12 mm | |
Package Length | 9 mm | |
Package Shape | DISK PACKAGE | |
Package Style | Radial | |
Package Width | 5.6 mm | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 85 °C | |
Reference Standard | CUL; IEC; UL; VDE | |
Resistor Type | VARISTOR | |
Surface Mount | NO | |
Technology | METAL OXIDE | |
Terminal Finish | TIN | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Thermistor Application | SURGE PROTECTION | |
Working Voltage | 300 V |