Part Details for V1000LC160BP by Littelfuse Inc
Overview of V1000LC160BP by Littelfuse Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for V1000LC160BP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64R7630
|
Newark | Radial Varistor 20Mm Rohs/Lead Free/ Bulk |Littelfuse V1000LC160BP Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.8300 / $1.9700 | Buy Now |
DISTI #
V1000LC160BP-ND
|
DigiKey | VARISTOR 1.5125KV 6.5KA DISC Min Qty: 1000 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.9414 | Buy Now |
DISTI #
576-V1000LC160BP
|
Mouser Electronics | Varistors RADIAL VARISTOR 20MM RoHS/LEAD FREE RoHS: Compliant | 0 |
|
$1.9700 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 200 Container: Bulk | 0Bulk |
|
$1.7900 | Buy Now |
|
ComSIT USA | METAL-OXIDE VARISTOR Varistor, 1200V, 360J, Through Hole Mount RoHS: Compliant | Europe - 600 |
|
RFQ | |
|
Ozdisan Elektronik | VARISTOR DISC 20MM 1512.5V 6.5KA 1000VAC 1200VDC T | 0 |
|
$2.7370 / $3.0107 | RFQ |
Part Details for V1000LC160BP
V1000LC160BP CAD Models
V1000LC160BP Part Data Attributes:
|
V1000LC160BP
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
V1000LC160BP
Littelfuse Inc
Varistor, 1200V, 360J, Through Hole Mount, RADIAL LEADED, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | RADIAL LEADED, HALOGEN FREE AND ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.40.00 | |
Samacsys Manufacturer | LITTELFUSE | |
Additional Feature | STANDARD: IEC61051-1; IEC61051-2; IEC60950-1 | |
Circuit RMS Voltage-Max | 1000 V | |
Energy Absorbing Capacity-Max | 360 J | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 23 mm | |
Package Length | 28 mm | |
Package Shape | DISK PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 85 °C | |
Resistor Type | VARISTOR | |
Surface Mount | NO | |
Technology | METAL OXIDE FILM | |
Terminal Finish | Tin (Sn) | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Thermistor Application | TEMPERATURE COMPENSATION | |
Working Voltage | 1200 V |
Alternate Parts for V1000LC160BP
This table gives cross-reference parts and alternative options found for V1000LC160BP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of V1000LC160BP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
V1000LC160B | RESISTOR, VOLTAGE DEPENDENT, 1200V, 360J, THROUGH HOLE MOUNT | Intersil Corporation | V1000LC160BP vs V1000LC160B |