Part Details for V10DM150C-M3/I by Vishay Intertechnologies
Overview of V10DM150C-M3/I by Vishay Intertechnologies
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Price & Stock for V10DM150C-M3/I
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99AC0700
|
Newark | Schottky Rect, Dual, 10A, 150V, To-263Ac, Repetitive Reverse Voltage Vrrm Max:150V, Forward Current If(Av):10A, Diode Configuration:Dual Common Cathode, Diode Case Style:To-263Ac, No. Of Pins:3Pins, Forward Voltage Vf Max:1.15V, Rohs Compliant: Yes |Vishay V10DM150C-M3/I Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 3329 |
|
$0.6360 | Buy Now |
DISTI #
V10DM150C-M3/I
|
Avnet Americas | Schottky Rectifier, 150 V, 10 A, Dual Common Cathode, TO-263AC, 3 Pins, 1.15 V - Tape and Reel (Alt: V10DM150C-M3/I) RoHS: Compliant Min Qty: 4000 Package Multiple: 2000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.4023 / $0.5111 | Buy Now |
DISTI #
99AC0700
|
Avnet Americas | Schottky Rectifier, 150 V, 10 A, Dual Common Cathode, TO-263AC, 3 Pins, 1.15 V - Product that comes on tape, but is not reeled (Alt: 99AC0700) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 3 Days Container: Ammo Pack | 0 |
|
$0.6420 | Buy Now |
DISTI #
78-V10DM150C-M3/I
|
Mouser Electronics | Schottky Diodes & Rectifiers 150V 10A SMPD(TO-263AC) RoHS: Compliant | 0 |
|
$0.4260 | Order Now |
|
Bristol Electronics | 1866 |
|
RFQ | ||
|
Quest Components | 1492 |
|
$0.5222 / $1.4920 | Buy Now | |
DISTI #
V10DM150C-M3/I
|
TTI | Schottky Diodes & Rectifiers 150V 10A SMPD(TO-263AC) RoHS: Compliant pbFree: Pb-Free Min Qty: 4000 Package Multiple: 2000 Container: Reel | Americas - 0 |
|
$0.3730 / $0.4110 | Buy Now |
DISTI #
V10DM150C-M3/I
|
Avnet Americas | Schottky Rectifier, 150 V, 10 A, Dual Common Cathode, TO-263AC, 3 Pins, 1.15 V - Tape and Reel (Alt: V10DM150C-M3/I) RoHS: Compliant Min Qty: 4000 Package Multiple: 2000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.4023 / $0.5111 | Buy Now |
DISTI #
99AC0700
|
Avnet Americas | Schottky Rectifier, 150 V, 10 A, Dual Common Cathode, TO-263AC, 3 Pins, 1.15 V - Product that comes on tape, but is not reeled (Alt: 99AC0700) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 3 Days Container: Ammo Pack | 0 |
|
$0.6420 | Buy Now |
DISTI #
V10DM150C-M3/I
|
Avnet Americas | Schottky Rectifier, 150 V, 10 A, Dual Common Cathode, TO-263AC, 3 Pins, 1.15 V - Tape and Reel (Alt: V10DM150C-M3/I) RoHS: Compliant Min Qty: 4000 Package Multiple: 2000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.4023 / $0.5111 | Buy Now |
Part Details for V10DM150C-M3/I
V10DM150C-M3/I CAD Models
V10DM150C-M3/I Part Data Attributes
|
V10DM150C-M3/I
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
V10DM150C-M3/I
Vishay Intertechnologies
Rectifier Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 16 Weeks, 3 Days | |
Samacsys Manufacturer | Vishay | |
Additional Feature | FREE WHEELING DIODE, LOW POWER LOSS | |
Application | EFFICIENCY | |
Case Connection | CATHODE | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.15 V | |
JEDEC-95 Code | TO-263AC | |
JESD-30 Code | R-PSSO-G2 | |
Non-rep Pk Forward Current-Max | 80 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Rep Pk Reverse Voltage-Max | 150 V | |
Reverse Current-Max | 100 µA | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for V10DM150C-M3/I
This table gives cross-reference parts and alternative options found for V10DM150C-M3/I. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of V10DM150C-M3/I, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
V10DM150CHM3/I | Rectifier Diode, | Vishay Intertechnologies | V10DM150C-M3/I vs V10DM150CHM3/I |