Part Details for V10G21C24KBYOMI by OMRON Corporation
Overview of V10G21C24KBYOMI by OMRON Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for V10G21C24KBYOMI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
V10G21C24KBYOMI
|
Avnet Americas | Switch Snap Action N.O./N.C. SPDT Hinge Lever Quick Connect 10A 250VAC 250VDC 248.57VA 0.59N Screw Mount - Trays (Alt: V10G21C24KBYOMI) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 14 Weeks, 0 Days Container: Tray | 0 |
|
$1.5348 / $2.4181 | Buy Now |
DISTI #
V-10G2-1C24-K
|
TTI | Basic / Snap Action Switches Hinge lever SPDT 10A RoHS: Compliant pbFree: Pb-Free Min Qty: 2 Package Multiple: 1 Container: Bulk |
Americas - 1000 In Stock |
|
$1.9100 / $2.8900 | Buy Now |
DISTI #
V10G21C24KBYOMI
|
Avnet Americas | Switch Snap Action N.O./N.C. SPDT Hinge Lever Quick Connect 10A 250VAC 250VDC 248.57VA 0.59N Screw Mount - Trays (Alt: V10G21C24KBYOMI) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 14 Weeks, 0 Days Container: Tray | 0 |
|
$1.5348 / $2.4181 | Buy Now |