Part Details for V10H420PL1A by Littelfuse Inc
Overview of V10H420PL1A by Littelfuse Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Electronic Manufacturing
Price & Stock for V10H420PL1A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34AC7434
|
Newark | Radial Varistor 10Mm Rohs/Lead Free/ Ammo |Littelfuse V10H420PL1A Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3350 | Buy Now |
DISTI #
V10H420PL1A-ND
|
DigiKey | VARISTOR 680V 3.5KA DISC 10MM Min Qty: 5000 Lead time: 12 Weeks Container: Tape & Box (TB) | Temporarily Out of Stock |
|
$0.3327 | Buy Now |
DISTI #
576-V10H420PL1A
|
Mouser Electronics | Varistors RADIAL VARISTOR 10MM ROHS/LEAD FREE RoHS: Compliant | 0 |
|
$0.3490 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Container: Ammo Pack | 0Ammo Pack |
|
$0.3010 | Buy Now |
|
Ozdisan Elektronik | VARISTOR DISC 10MM 680V 3.5KA 420VAC 560VDC THT | 0 |
|
$0.6348 / $0.7300 | RFQ |
Part Details for V10H420PL1A
V10H420PL1A CAD Models
V10H420PL1A Part Data Attributes:
|
V10H420PL1A
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
V10H420PL1A
Littelfuse Inc
Varistor, 560V, 90J, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | unknown | |
Circuit RMS Voltage-Max | 420 V | |
Energy Absorbing Capacity-Max | 90 J | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 17 mm | |
Package Length | 12.5 mm | |
Package Style | Radial | |
Package Width | 7.3 mm | |
Packing Method | AMMO PACK | |
Rated Temperature | 125 °C | |
Reference Standard | CUL; IEC; UL | |
Resistor Type | VARISTOR | |
Surface Mount | NO | |
Technology | METAL OXIDE | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Working Voltage | 560 V |