Part Details for V10H440PL1T by Littelfuse Inc
Overview of V10H440PL1T by Littelfuse Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Electronic Manufacturing
Price & Stock for V10H440PL1T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34AC7440
|
Newark | Radial Varistor 10Mm Rohs/Lead Free/ Tr |Littelfuse V10H440PL1T Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2960 / $0.3860 | Buy Now |
DISTI #
V10H440PL1T-ND
|
DigiKey | VARISTOR 715V 3.5KA DISC 10MM Min Qty: 5000 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.3056 | Buy Now |
DISTI #
576-V10H440PL1T
|
Mouser Electronics | Varistors 440V 3500A 130pF 10mm Radial RoHS: Compliant | 0 |
|
$0.3210 / $0.3280 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Container: Reel | 0Reel |
|
$0.2770 | Buy Now |
|
Ozdisan Elektronik | VARISTOR DISC 10MM 715V 3.5KA 440VAC 585VDC THT | 0 |
|
$0.5764 / $0.6629 | RFQ |
Part Details for V10H440PL1T
V10H440PL1T CAD Models
V10H440PL1T Part Data Attributes
|
V10H440PL1T
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
V10H440PL1T
Littelfuse Inc
Varistor, 585V, 95J, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | LITTELFUSE | |
Circuit RMS Voltage-Max | 440 V | |
Energy Absorbing Capacity-Max | 95 J | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 17 mm | |
Package Length | 12.5 mm | |
Package Style | Radial | |
Package Width | 7.3 mm | |
Packing Method | TR | |
Rated Temperature | 125 °C | |
Reference Standard | CUL; IEC; UL | |
Resistor Type | VARISTOR | |
Surface Mount | NO | |
Technology | METAL OXIDE | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Working Voltage | 585 V |