Part Details for V10KM150C-M3/I by Vishay Intertechnologies
Overview of V10KM150C-M3/I by Vishay Intertechnologies
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for V10KM150C-M3/I
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24AJ2858
|
Newark | 10A, 150V, Flatpak Trench Sky Rect. |Vishay V10KM150C-M3/I Min Qty: 6000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2680 / $0.3490 | Buy Now |
DISTI #
V10KM150C-M3/I
|
Avnet Americas | Diode Schottky 150V 10A 8-Pin FPAK Plastic T/R - Tape and Reel (Alt: V10KM150C-M3/I) RoHS: Not Compliant Min Qty: 6000 Package Multiple: 6000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.3670 | Buy Now |
DISTI #
78-V10KM150C-M3I
|
Mouser Electronics | Schottky Diodes & Rectifiers 10A 150V FLATPAK TRENCH SKY RoHS: Compliant | 0 |
|
$0.2530 / $0.2750 | Order Now |
DISTI #
V10KM150C-M3/I
|
TTI | Schottky Diodes & Rectifiers 10A 150V FLATPAK TRENCH SKY RoHS: Compliant pbFree: Pb-Free Min Qty: 6000 Package Multiple: 6000 Container: Reel | Americas - 0 |
|
$0.2530 / $0.2690 | Buy Now |
DISTI #
V10KM150C-M3/I
|
Avnet Americas | Diode Schottky 150V 10A 8-Pin FPAK Plastic T/R - Tape and Reel (Alt: V10KM150C-M3/I) RoHS: Not Compliant Min Qty: 6000 Package Multiple: 6000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.3670 | Buy Now |
DISTI #
V10KM150C-M3/I
|
Avnet Americas | Diode Schottky 150V 10A 8-Pin FPAK Plastic T/R - Tape and Reel (Alt: V10KM150C-M3/I) RoHS: Not Compliant Min Qty: 6000 Package Multiple: 6000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.3670 | Buy Now |
Part Details for V10KM150C-M3/I
V10KM150C-M3/I CAD Models
V10KM150C-M3/I Part Data Attributes
|
V10KM150C-M3/I
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
V10KM150C-M3/I
Vishay Intertechnologies
Rectifier Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Factory Lead Time | 8 Weeks | |
Date Of Intro | 2019-09-22 | |
Additional Feature | FREE WHEELING DIODE, LOW POWER LOSS | |
Application | EFFICIENCY | |
Case Connection | CATHODE | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.08 V | |
JESD-30 Code | R-PDSO-F5 | |
Non-rep Pk Forward Current-Max | 100 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 1.75 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Rep Pk Reverse Voltage-Max | 150 V | |
Reverse Current-Max | 200 µA | |
Reverse Test Voltage | 150 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Form | FLAT | |
Terminal Position | DUAL |
Alternate Parts for V10KM150C-M3/I
This table gives cross-reference parts and alternative options found for V10KM150C-M3/I. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of V10KM150C-M3/I, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
V10KM150CHM3/H | Rectifier Diode, | Vishay Intertechnologies | V10KM150C-M3/I vs V10KM150CHM3/H |
V10KM150CHM3/I | Rectifier Diode, | Vishay Intertechnologies | V10KM150C-M3/I vs V10KM150CHM3/I |
V10KM150C-M3/H | Rectifier Diode, | Vishay Intertechnologies | V10KM150C-M3/I vs V10KM150C-M3/H |