-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Varistor, 200V, 60J, Through Hole Mount, RADIAL LEADED, HALOGEN FREE AND ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58K7242
|
Newark | Metal Oxide Varistor, 200V 395V Rad, Voltage Rating Vac:150V, Voltage Rating Vdc:200V, Product Range:Ultramov Series, Clamping Voltage Vc Max:395V, Varistor Case Style:Disc 14Mm, Peak Surge Current @ 8/20Μs:6Ka, Capacitance, Cd:800Pfrohs Compliant: Yes |Littelfuse V14E150P Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 822 |
|
$0.2080 / $0.3970 | Buy Now |
DISTI #
F5358-ND
|
DigiKey | VARISTOR 240V 6KA DISC 14MM Min Qty: 1 Lead time: 13 Weeks Container: Bulk |
82696 In Stock |
|
$0.1555 / $0.3900 | Buy Now |
DISTI #
576-V14E150P
|
Mouser Electronics | Varistors 150V 14mm Epoxy UltraMOV RoHS: Compliant | 3174 |
|
$0.2430 / $0.3900 | Buy Now |
DISTI #
V79:2366_22807203
|
Arrow Electronics | Var MOV 150VAC/200VDC 6000A 264V Radial Bulk RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1630 | Americas - 90 |
|
$0.1777 | Buy Now |
|
Future Electronics | UltraMOV® Series 200 VDC 150V RMS 395 V Clamp 2500 A 800 pF Radial Lead Varistor RoHS: Compliant pbFree: Yes Min Qty: 2100 Package Multiple: 700 Container: Box | 0Box |
|
$0.1450 / $0.1620 | Buy Now |
|
Future Electronics | UltraMOV® Series 200 VDC 150V RMS 395 V Clamp 2500 A 800 pF Radial Lead Varistor RoHS: Compliant pbFree: Yes Min Qty: 2100 Package Multiple: 700 Container: Box | 0Box |
|
$0.1450 / $0.1620 | Buy Now |
DISTI #
V14E150P
|
TTI | Varistors 150V 14mm Epoxy UltraMOV RoHS: Compliant pbFree: Pb-Free Min Qty: 2100 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$0.1410 / $0.1550 | Buy Now |
DISTI #
V14E150P
|
TME | Varistor: metal-oxide, THT, 150VAC, 200VDC, 240V, 6kA, -55÷85°C, 60J Min Qty: 2100 | 0 |
|
$0.1560 | RFQ |
DISTI #
SMC-V14E150P
|
Sensible Micro Corporation | OEM Excess 5-7 Days Leadtime, We are an AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 2228 |
|
RFQ | |
|
Ozdisan Elektronik | VARISTOR DISC 14MM 240V 6KA 150VAC 200VDC THT | 0 |
|
$0.2480 / $0.2852 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
V14E150P
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
V14E150P
Littelfuse Inc
Varistor, 200V, 60J, Through Hole Mount, RADIAL LEADED, HALOGEN FREE AND ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | RADIAL LEADED, HALOGEN FREE AND ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.40.00 | |
Samacsys Manufacturer | LITTELFUSE | |
Circuit RMS Voltage-Max | 150 V | |
Energy Absorbing Capacity-Max | 60 J | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 20 mm | |
Package Length | 17 mm | |
Package Shape | DISK PACKAGE | |
Package Style | Radial | |
Package Width | 5.6 mm | |
Rated Power Dissipation (P) | 0.6 W | |
Rated Temperature | 85 °C | |
Reference Standard | CUL; IEC; UL; VDE | |
Resistor Type | VARISTOR | |
Surface Mount | NO | |
Technology | METAL OXIDE | |
Terminal Finish | TIN | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Thermistor Application | SURGE PROTECTION | |
Working Voltage | 200 V |