Part Details for V14E230P by Littelfuse Inc
Overview of V14E230P by Littelfuse Inc
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for V14E230P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58K7244
|
Newark | Metal Oxide Varistor, 300V 595V Rad, Voltage Rating Vac:230V, Voltage Rating Vdc:300V, Product Range:Ultramov Series, Clamping Voltage Vc Max:595V, Varistor Case Style:Disc 14Mm, Peak Surge Current @ 8/20Μs:6Ka, Capacitance, Cd:550Pfrohs Compliant: Yes |Littelfuse V14E230P Min Qty: 2100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2160 / $0.2450 | Buy Now |
DISTI #
F5359-ND
|
DigiKey | VARISTOR 360V 6KA DISC 14MM Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
2257 In Stock |
|
$0.2121 / $0.4500 | Buy Now |
DISTI #
576-V14E230P
|
Mouser Electronics | Varistors 230V 14mm Epoxy UltraMOV RoHS: Compliant | 7958 |
|
$0.2120 / $0.4500 | Buy Now |
DISTI #
V36:1790_06482683
|
Arrow Electronics | Var MOV 230VAC/300VDC 6000A 396V Radial Bulk RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks Date Code: 2249 | Americas - 5935 |
|
$0.1427 / $0.2800 | Buy Now |
|
Future Electronics | 360V 6kA Varistor 1 Circuit Through Hole Disc 14mm RoHS: Compliant pbFree: Yes Min Qty: 700 Package Multiple: 700 Container: Bulk | 7700Bulk |
|
$0.2100 / $0.2300 | Buy Now |
|
Future Electronics | 360V 6kA Varistor 1 Circuit Through Hole Disc 14mm RoHS: Compliant pbFree: Yes Min Qty: 700 Package Multiple: 700 Container: Bulk | 0Bulk |
|
$0.2100 / $0.2300 | Buy Now |
DISTI #
V14E230P
|
TTI | Varistors 230V 14mm Epoxy UltraMOV RoHS: Compliant pbFree: Pb-Free Min Qty: 700 Package Multiple: 700 Container: Bulk |
Americas - 1400 In Stock |
|
$0.2150 | Buy Now |
DISTI #
V14E230P
|
TME | Varistor: metal-oxide, THT, 230VAC, 300VDC, 360V, 6kA, 80J, -55÷85°C Min Qty: 2100 | 0 |
|
$0.2310 | RFQ |
|
CHIPMALL.COM LIMITED | 300V 230V 360V Straight,P=7.5mm Varistors ROHS | 341 |
|
$0.2264 / $0.4340 | Buy Now |
|
LCSC | 300V 230V 360V StraightP7.5mm Varistors ROHS | 341 |
|
$0.2310 / $0.4429 | Buy Now |
Part Details for V14E230P
V14E230P CAD Models
V14E230P Part Data Attributes:
|
V14E230P
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
V14E230P
Littelfuse Inc
Varistor, 300V, 80J, Through Hole Mount, RADIAL LEADED, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | RADIAL LEADED, HALOGEN FREE AND ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.40.00 | |
Samacsys Manufacturer | LITTELFUSE | |
Circuit RMS Voltage-Max | 230 V | |
Energy Absorbing Capacity-Max | 80 J | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 20 mm | |
Package Length | 17 mm | |
Package Shape | DISK PACKAGE | |
Package Style | Radial | |
Package Width | 5.6 mm | |
Rated Power Dissipation (P) | 0.6 W | |
Rated Temperature | 85 °C | |
Reference Standard | CUL; IEC; UL; VDE | |
Resistor Type | VARISTOR | |
Surface Mount | NO | |
Technology | METAL OXIDE | |
Terminal Finish | TIN | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Thermistor Application | SURGE PROTECTION | |
Working Voltage | 300 V |
Alternate Parts for V14E230P
This table gives cross-reference parts and alternative options found for V14E230P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of V14E230P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
V14E230 | RESISTOR, VOLTAGE DEPENDENT, 300V, 80J, THROUGH HOLE MOUNT, RADIAL LEADED | Littelfuse Inc | V14E230P vs V14E230 |