Part Details for V14E250PL4B by Littelfuse Inc
Overview of V14E250PL4B by Littelfuse Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Electronic Manufacturing
Price & Stock for V14E250PL4B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40AH0033
|
Newark | Radial Varistor 14Mm Rohs/Lead Free/ Bulk |Littelfuse V14E250PL4B Min Qty: 3750 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2440 | Buy Now |
DISTI #
18-V14E250PL4B-ND
|
DigiKey | RADIAL VARISTOR 14MM ROHS/LEAD F Min Qty: 3750 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.2601 | Buy Now |
DISTI #
576-V14E250PL4B
|
Mouser Electronics | Varistors RADIAL VARISTOR 14MM ROHS/LEAD FREE RoHS: Compliant | 0 |
|
$0.2540 / $0.2600 | Order Now |
|
Future Electronics | 14 mm Epoxy Encapsulation 250 V Trim/Crimp Leads Bulk Metal-Oxide Varistor RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Bulk | 34970Bulk |
|
$0.2500 / $0.3000 | Buy Now |
|
Future Electronics | 14 mm Epoxy Encapsulation 250 V Trim/Crimp Leads Bulk Metal-Oxide Varistor RoHS: Compliant pbFree: Yes Min Qty: 750 Package Multiple: 3750 Container: Bulk | 0Bulk |
|
$0.2500 / $0.3000 | Buy Now |
DISTI #
V14E250PL4B
|
TME | Varistor: metal-oxide, THT, 250VAC, 320VDC, 390V, 6kA, 100J Min Qty: 3750 | 0 |
|
$0.2740 | RFQ |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 3750 | 26250 |
|
$0.3067 / $0.3286 | Buy Now |
|
Ozdisan Elektronik | VARISTOR DISC 14MM 390V 6KA 250VAC 320VDC THT | 0 |
|
$0.4328 / $0.4977 | RFQ |
Part Details for V14E250PL4B
V14E250PL4B CAD Models
V14E250PL4B Part Data Attributes:
|
V14E250PL4B
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
V14E250PL4B
Littelfuse Inc
Varistor, 320V, 100J, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | RADIAL LEADED, ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.40.00 | |
Circuit RMS Voltage-Max | 250 V | |
Energy Absorbing Capacity-Max | 100 J | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | DISK PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.6 W | |
Rated Temperature | 85 °C | |
Reference Standard | CECC42201-006 | |
Resistor Type | VARISTOR | |
Surface Mount | NO | |
Technology | METAL OXIDE FILM | |
Terminal Finish | Tin (Sn) | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Working Voltage | 320 V |