Datasheets
V14E440PL1T by: Littelfuse Inc

Varistor, 585V, 170J, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT

Part Details for V14E440PL1T by Littelfuse Inc

Overview of V14E440PL1T by Littelfuse Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Telecommunications Electronic Manufacturing

Price & Stock for V14E440PL1T

Part # Distributor Description Stock Price Buy
DISTI # 90T9741
Newark Radial Varistor 14Mm Rohs/Lead Free/ Tr |Littelfuse V14E440PL1T Min Qty: 3200 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 1 $0.3400
  • 5,000 $0.3330
  • 10,000 $0.3080
  • 20,000 $0.2860
  • 30,000 $0.2670
  • 50,000 $0.2550
$0.2550 / $0.3400 Buy Now
DISTI # V14E440PL1T-ND
DigiKey VARISTOR 715V 6KA DISC 14MM Min Qty: 3200 Lead time: 12 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 3,200 $0.2829
$0.2829 Buy Now
DISTI # 576-V14E440PL1T
Mouser Electronics Varistors 440V 14mm Epoxy UltraMOV RoHS: Compliant 0
  • 400 $0.2820
  • 3,200 $0.2820
  • 10,000 $0.2760
$0.2760 / $0.2820 Order Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 400 Package Multiple: 400 Container: Reel 0
Reel
  • 400 $0.2390
$0.2390 Buy Now

Part Details for V14E440PL1T

V14E440PL1T CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

V14E440PL1T Part Data Attributes

V14E440PL1T Littelfuse Inc
Buy Now Datasheet
Compare Parts:
V14E440PL1T Littelfuse Inc Varistor, 585V, 170J, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer LITTELFUSE INC
Package Description RADIAL LEADED, ROHS COMPLIANT
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8533.40.40.00
Circuit RMS Voltage-Max 440 V
Energy Absorbing Capacity-Max 170 J
JESD-609 Code e3
Mounting Feature THROUGH HOLE MOUNT
Number of Terminals 2
Operating Temperature-Max 85 °C
Operating Temperature-Min -55 °C
Package Shape DISK PACKAGE
Package Style Radial
Packing Method TR
Rated Power Dissipation (P) 0.6 W
Rated Temperature 85 °C
Reference Standard CECC42201-006
Resistor Type VARISTOR
Surface Mount NO
Technology METAL OXIDE FILM
Terminal Finish Tin (Sn)
Terminal Placement RADIAL
Terminal Shape WIRE
Working Voltage 585 V

V14E440PL1T Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for V14E440PL1T by Littelfuse Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: V14E440PL1T by Littelfuse Inc

  • Please alert me when V14E440PL1T inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following V14E440PL1T alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for V14E440PL1T to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following V14E440PL1T alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for V14E440PL1T.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare V14E440PL1T by Littelfuse Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: