-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Varistor, 615V, 180J, Through Hole Mount, RADIAL LEADED, HALOGEN FREE AND ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58K7252
|
Newark | Metal Oxide Varistor, 615V, 1.24Kv, Radial, Voltage Rating Vac:460V, Voltage Rating Vdc:615V, Product Range:Ultramov Series, Clamping Voltage Vc Max:1.24Kv, Varistor Case Style:Disc 14Mm, Peak Surge Current @ 8/20Μs:6Ka Rohs Compliant: Yes |Littelfuse V14E460P Min Qty: 1800 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3180 / $0.3970 | Buy Now |
DISTI #
F5362-ND
|
DigiKey | VARISTOR 750V 6KA DISC 14MM Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
1474 In Stock |
|
$0.2415 / $0.6600 | Buy Now |
DISTI #
576-V14E460P
|
Mouser Electronics | Varistors 460V 14mm Epoxy UltraMOV RoHS: Compliant | 92 |
|
$0.2760 / $0.6600 | Buy Now |
|
Future Electronics | UltraMOV Series 615 VDC 460 Vrms 1240 V Clamp 6000 A 220 pF Radial Lead Varistor RoHS: Compliant pbFree: Yes Min Qty: 600 Package Multiple: 600 Lead time: 14 Weeks Container: Bulk | 1200Bulk |
|
$0.2350 / $0.2650 | Buy Now |
|
Future Electronics | UltraMOV Series 615 VDC 460 Vrms 1240 V Clamp 6000 A 220 pF Radial Lead Varistor RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks Container: Bulk | 0Bulk |
|
$0.2350 / $0.2850 | Buy Now |
|
Quest Components | VARISTOR, 615V, 180J, THROUGH HOLE MOUNT | 180 |
|
$0.2800 / $0.6000 | Buy Now |
DISTI #
V14E460P
|
TTI | Varistors 460V 14mm Epoxy UltraMOV RoHS: Compliant pbFree: Pb-Free Min Qty: 50 Package Multiple: 50 Container: Bulk |
Americas - 200 In Stock |
|
$0.2500 / $0.5410 | Buy Now |
DISTI #
V14E460P
|
TME | Varistor: metal-oxide, THT, 460VAC, 615VDC, 750V, 6kA, 180J Min Qty: 1800 | 0 |
|
$0.2600 | RFQ |
|
Ozdisan Elektronik | VARISTOR DISC 14MM 750V 6KA 460VAC 615VDC THT | 0 |
|
$0.4112 / $0.4729 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
V14E460P
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
V14E460P
Littelfuse Inc
Varistor, 615V, 180J, Through Hole Mount, RADIAL LEADED, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | RADIAL LEADED, HALOGEN FREE AND ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.40.00 | |
Samacsys Manufacturer | LITTELFUSE | |
Circuit RMS Voltage-Max | 460 V | |
Energy Absorbing Capacity-Max | 180 J | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 20.5 mm | |
Package Length | 17 mm | |
Package Shape | DISK PACKAGE | |
Package Style | Radial | |
Package Width | 7.3 mm | |
Rated Power Dissipation (P) | 0.6 W | |
Rated Temperature | 85 °C | |
Reference Standard | CUL; IEC; UL; VDE | |
Resistor Type | VARISTOR | |
Surface Mount | NO | |
Technology | METAL OXIDE | |
Terminal Finish | TIN | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Thermistor Application | SURGE PROTECTION | |
Working Voltage | 615 V |