Part Details for V14E460PL3A by Littelfuse Inc
Overview of V14E460PL3A by Littelfuse Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Electronic Manufacturing
Price & Stock for V14E460PL3A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34AC7575
|
Newark | Radial Varistor 14Mm Rohs/Lead Free/ Ammo |Littelfuse V14E460PL3A Min Qty: 3200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2760 | Buy Now |
DISTI #
F9901TB-ND
|
DigiKey | RAD VARISTOR 14MM Min Qty: 3200 Lead time: 14 Weeks Container: Tape & Box (TB) | Temporarily Out of Stock |
|
$0.2945 | Buy Now |
DISTI #
576-V14E460PL3A
|
Mouser Electronics | Varistors 460V 14mm Epoxy UltraMOV RoHS: Compliant | 0 |
|
$0.2880 | Order Now |
|
Ozdisan Elektronik | VARISTOR DISC 14MM 750V 6KA 460VAC 615VDC THT | 0 |
|
$0.5135 / $0.5905 | RFQ |
Part Details for V14E460PL3A
V14E460PL3A CAD Models
V14E460PL3A Part Data Attributes
|
V14E460PL3A
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
V14E460PL3A
Littelfuse Inc
Varistor, 615V, 180J, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | RADIAL LEADED, ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.40.00 | |
Circuit RMS Voltage-Max | 460 V | |
Energy Absorbing Capacity-Max | 180 J | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | DISK PACKAGE | |
Package Style | Radial | |
Packing Method | AMMO PACK | |
Rated Power Dissipation (P) | 0.6 W | |
Rated Temperature | 85 °C | |
Reference Standard | CECC42201-006 | |
Resistor Type | VARISTOR | |
Surface Mount | NO | |
Technology | METAL OXIDE FILM | |
Terminal Finish | Tin (Sn) | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Working Voltage | 615 V |