Part Details for V14E460PL3T by Littelfuse Inc
Overview of V14E460PL3T by Littelfuse Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Electronic Manufacturing
Price & Stock for V14E460PL3T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23X3605
|
Newark | Radial Varistor 14Mm Rohs/Lead Free/ Tr |Littelfuse V14E460PL3T Min Qty: 3200 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2550 / $0.3400 | Buy Now |
DISTI #
V14E460PL3T-ND
|
DigiKey | VARISTOR 750V 6KA DISC 14MM Min Qty: 3200 Lead time: 14 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.2829 | Buy Now |
DISTI #
576-V14E460PL3T
|
Mouser Electronics | Varistors 460V 14mm Epoxy UltraMOV RoHS: Compliant | 0 |
|
$0.2760 / $0.2780 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3200 Package Multiple: 400 Lead time: 14 Weeks Container: Reel | 0Reel |
|
$0.2390 | Buy Now |
|
Ozdisan Elektronik | VARISTOR DISC 14MM 750V 6KA 460VAC 615VDC THT | 0 |
|
$0.3900 / $0.4485 | RFQ |
Part Details for V14E460PL3T
V14E460PL3T CAD Models
V14E460PL3T Part Data Attributes
|
V14E460PL3T
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
V14E460PL3T
Littelfuse Inc
Varistor, 615V, 180J, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | RADIAL LEADED, ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.40.00 | |
Samacsys Manufacturer | LITTELFUSE | |
Circuit RMS Voltage-Max | 460 V | |
Energy Absorbing Capacity-Max | 180 J | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | DISK PACKAGE | |
Package Style | Radial | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.6 W | |
Rated Temperature | 85 °C | |
Reference Standard | CECC42201-006 | |
Resistor Type | VARISTOR | |
Surface Mount | NO | |
Technology | METAL OXIDE FILM | |
Terminal Finish | Tin (Sn) | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Working Voltage | 615 V |
Alternate Parts for V14E460PL3T
This table gives cross-reference parts and alternative options found for V14E460PL3T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of V14E460PL3T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
V14E460L3T | RESISTOR, VOLTAGE DEPENDENT, 615V, 180J, THROUGH HOLE MOUNT, RADIAL LEADED | Littelfuse Inc | V14E460PL3T vs V14E460L3T |