Part Details for V14H14AUTO by Littelfuse Inc
Overview of V14H14AUTO by Littelfuse Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for V14H14AUTO
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52AC7909
|
Newark | Radial Varistor 14Mm Rohs/Lead Free Rohs Compliant: Yes |Littelfuse V14H14AUTO RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 687 |
|
$0.1500 | Buy Now |
DISTI #
18-V14H14AUTO-ND
|
DigiKey | RADIAL VARISTOR 14MM ROHS/LEAD F Min Qty: 1800 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.5089 | Buy Now |
DISTI #
576-V14H14AUTO
|
Mouser Electronics | Varistors RADIAL VARISTOR 14MM ROHS/LEAD FREE | 0 |
|
$0.4800 / $0.5080 | Order Now |
DISTI #
57961070
|
Verical | Metal Oxide Varistor Automotive AEC-Q200 RoHS: Compliant Min Qty: 334 Package Multiple: 1 | Americas - 687 |
|
$0.2266 / $0.2351 | Buy Now |
DISTI #
V14H14AUTO
|
TME | Varistor: metal-oxide, THT, 14VAC, 16VDC, 22V, 3kA, 50J, -40÷125°C Min Qty: 2100 | 0 |
|
$0.5680 | RFQ |
|
Ozdisan Elektronik | VARISTOR DISC 14MM 22V 3KA 14VAC 16VDC AEC-Q200 TH | 0 |
|
$0.8966 / $1.0311 | RFQ |
Part Details for V14H14AUTO
V14H14AUTO CAD Models
V14H14AUTO Part Data Attributes
|
V14H14AUTO
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
V14H14AUTO
Littelfuse Inc
Varistor,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.40.00 | |
Samacsys Manufacturer | LITTELFUSE | |
Circuit RMS Voltage-Max | 14 V | |
Energy Absorbing Capacity-Max | 10 J | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 17 mm | |
Package Length | 17 mm | |
Package Style | Radial | |
Package Width | 5 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.6 W | |
Rated Temperature | 125 °C | |
Reference Standard | AEC-Q200 | |
Resistor Type | VARISTOR | |
Surface Mount | NO | |
Technology | METAL OXIDE FILM | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Thermistor Application | SURGE PROTECTION | |
Working Voltage | 16 V |