Part Details for V150LU20BPX2855 by Littelfuse Inc
Overview of V150LU20BPX2855 by Littelfuse Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for V150LU20BPX2855
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90T9840
|
Newark | Radial Varistor 20Mm Rohs/Lead Free/ Tr |Littelfuse V150LU20BPX2855 Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3920 / $0.4630 | Buy Now |
DISTI #
V150LU20BPX2855-ND
|
DigiKey | VARISTOR 229.5V 6.5KA DISC 20MM Min Qty: 2000 Lead time: 17 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.4163 | Buy Now |
DISTI #
576-V150LU20BPX2855
|
Mouser Electronics | Varistors 20MM Radial RoHS: Compliant | 0 |
|
$0.4210 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Container: Reel | 0Reel |
|
$0.3830 | Buy Now |
|
Ozdisan Elektronik | VARISTOR DISC 20MM 229.5V 6.5KA 150VAC 200VDC THT | 0 |
|
$0.5423 / $0.6237 | RFQ |
Part Details for V150LU20BPX2855
V150LU20BPX2855 CAD Models
V150LU20BPX2855 Part Data Attributes:
|
V150LU20BPX2855
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
V150LU20BPX2855
Littelfuse Inc
Varistor, 200V, 80J, Through Hole Mount, RADIAL LEADED, HALOGEN FREE AND ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | Radial, | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.40.00 | |
Additional Feature | STANDARD: IEC61051-1; IEC61051-2; IEC60950-1 | |
Circuit RMS Voltage-Max | 150 V | |
Energy Absorbing Capacity-Max | 80 J | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 23 mm | |
Package Length | 26.5 mm | |
Package Shape | DISK PACKAGE | |
Package Style | Radial | |
Packing Method | TR | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 85 °C | |
Resistor Type | VARISTOR | |
Surface Mount | NO | |
Technology | METAL OXIDE FILM | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Thermistor Application | TEMPERATURE COMPENSATION | |
Working Voltage | 200 V |
Alternate Parts for V150LU20BPX2855
This table gives cross-reference parts and alternative options found for V150LU20BPX2855. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of V150LU20BPX2855, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
240NR20D | Varistor, 200V, 80J, Through Hole Mount | Hokuriku Electric Industry Co Ltd | V150LU20BPX2855 vs 240NR20D |
V240RA22 | V240RA22 | Intersil Corporation | V150LU20BPX2855 vs V240RA22 |
B72207-S151-K101 | Varistor, 200V, 11J, Through Hole Mount, RADIAL LEADED | TDK Corporation | V150LU20BPX2855 vs B72207-S151-K101 |
ERZVDED241 | Varistor, 200V, 84J, Through Hole Mount, RADIAL LEADED | Panasonic Electronic Components | V150LU20BPX2855 vs ERZVDED241 |
V150LC20A | RESISTOR, VOLTAGE DEPENDENT, 200V, 80J, THROUGH HOLE MOUNT, RADIAL LEADED | Littelfuse Inc | V150LU20BPX2855 vs V150LC20A |
V150ZS1 | RESISTOR, VOLTAGE DEPENDENT, 127V, 8J, THROUGH HOLE MOUNT, RADIAL LEADED | Littelfuse Inc | V150LU20BPX2855 vs V150ZS1 |
V150LA20CX360 | RESISTOR, VOLTAGE DEPENDENT, 243V, 110J, THROUGH HOLE MOUNT | Intersil Corporation | V150LU20BPX2855 vs V150LA20CX360 |
VZ14D241KBS | Varistor, 200V, 66J, Chassis Mount, RADIAL LEADED | World Products Inc | V150LU20BPX2855 vs VZ14D241KBS |
RMV18150KBRBK | RESISTOR, VOLTAGE DEPENDENT, 200V, 80J, THROUGH HOLE MOUNT | Vishay Roederstein | V150LU20BPX2855 vs RMV18150KBRBK |
ERZVEED241 | Varistor, 200V, 84J, Through Hole Mount, RADIAL LEADED | Panasonic Electronic Components | V150LU20BPX2855 vs ERZVEED241 |