Part Details for V15G1C26KBYOMI by OMRON Corporation
Overview of V15G1C26KBYOMI by OMRON Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for V15G1C26KBYOMI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
V15G1C26KBYOMI
|
Avnet Americas | Switch Snap Action N.O./N.C. SPDT Pin Plunger Quick Connect 15A 250VAC 250VDC 372.85VA Screw Mount - Trays (Alt: V15G1C26KBYOMI) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 14 Weeks, 0 Days Container: Tray | 0 |
|
$1.5999 / $2.5209 | Buy Now |
DISTI #
V-15G-1C26-K
|
TTI | Basic / Snap Action Switches PIN PLUNGER SPDT 15A RoHS: Compliant pbFree: Pb-Free Min Qty: 2 Package Multiple: 1 Container: Bulk |
Americas - 923 In Stock |
|
$2.1200 / $2.6300 | Buy Now |