Part Details for V15G31C24KBYOMI by OMRON Corporation
Overview of V15G31C24KBYOMI by OMRON Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for V15G31C24KBYOMI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
V15G31C24KBYOMI
|
Avnet Americas | Switch Snap Action N.O./N.C. SPDT Long Hinge Lever Quick Connect 15A 250VAC 250VDC 372.85VA 0.34N Screw Mount - Trays (Alt: V15G31C24KBYOMI) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Container: Tray | 0 |
|
$1.7760 / $2.7982 | Buy Now |
DISTI #
V-15G3-1C24-K
|
TTI | Basic / Snap Action Switches Switch Lever Long SPDT 15A RoHS: Compliant pbFree: Pb-Free Min Qty: 2 Package Multiple: 1 Container: Bulk |
Americas - 586 In Stock |
|
$2.0500 / $3.1900 | Buy Now |
DISTI #
V15G31C24KBYOMI
|
Avnet Americas | Switch Snap Action N.O./N.C. SPDT Long Hinge Lever Quick Connect 15A 250VAC 250VDC 372.85VA 0.34N Screw Mount - Trays (Alt: V15G31C24KBYOMI) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Container: Tray | 0 |
|
$1.7760 / $2.7982 | Buy Now |