Part Details for V15G31C25KBYOMI by OMRON Corporation
Overview of V15G31C25KBYOMI by OMRON Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for V15G31C25KBYOMI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
V15G31C25KBYOMI
|
Avnet Americas | Switch Snap Action N.O./N.C. SPDT Long Hinge Lever Quick Connect 15A 250VAC 250VDC 372.85VA 0.69N Screw Mount - Bulk (Alt: V15G31C25KBYOMI) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$1.7251 / $2.7182 | Buy Now |
DISTI #
V-15G3-1C25-K
|
TTI | Basic / Snap Action Switches HINGE LEVER SPDT 15A RoHS: Compliant pbFree: Pb-Free Min Qty: 2 Package Multiple: 1 Container: Bulk |
Americas - 1036 In Stock |
|
$2.1400 / $3.5900 | Buy Now |
DISTI #
V15G31C25KBYOMI
|
Avnet Americas | Switch Snap Action N.O./N.C. SPDT Long Hinge Lever Quick Connect 15A 250VAC 250VDC 372.85VA 0.69N Screw Mount - Bulk (Alt: V15G31C25KBYOMI) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$1.7251 / $2.7182 | Buy Now |