Part Details for V15H16-CZ100A02 (ALTERNATE: 515773) by Honeywell Sensing and Control
Overview of V15H16-CZ100A02 (ALTERNATE: 515773) by Honeywell Sensing and Control
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for V15H16-CZ100A02 (ALTERNATE: 515773)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70546373
|
RS | SPDT-NO/NC Leaf Lever Microswitch, 16 A @ 250 V ac | Honeywell V15H16-CZ100A02 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 159 |
|
$1.2700 | Buy Now |