Part Details for V15H16-CZ200A02 by Honeywell Sensing and Control
Overview of V15H16-CZ200A02 by Honeywell Sensing and Control
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for V15H16-CZ200A02
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45AJ9327
|
Newark | V Basic Switch/Honeywell |Honeywell V15H16-CZ200A02 Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 782 |
|
$4.2500 / $4.9300 | Buy Now |
DISTI #
67X7202
|
Newark | V Basic Switch |Honeywell V15H16-CZ200A02 Min Qty: 1200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.8700 | Buy Now |
DISTI #
2266-V15H16-CZ200A02-ND
|
DigiKey | SWITCH SNAP ACTION SPDT 16A 125V Min Qty: 20 Lead time: 9 Weeks Container: Bulk MARKETPLACE PRODUCT |
782 In Stock |
|
$3.5500 / $3.7600 | Buy Now |
DISTI #
V15H16-CZ200A02-ND
|
DigiKey | SWITCH SNAP ACTION SPDT 16A 125V Min Qty: 20 Lead time: 9 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.4163 | Buy Now |
DISTI #
785-V15H16-CZ200A02
|
Mouser Electronics | Basic / Snap Action Switches V Basics RoHS: Compliant | 0 |
|
$3.0600 / $3.4100 | Order Now |
|
Onlinecomponents.com | MICRO SWITCH™ Basic Switches: V-Basic Standard V15 Series, Temperature Grade 150° C [302° F], 16 A 125/250 Vac, 6,3 mm x 0,8 mm Quick Connect Terminals, Single Pole Double Throw (SPDT), Operating Force 200 gf, Standard Straight Lever Positioned Far From Pin Plunger, Metric Mounting Holes RoHS: Compliant |
782 Partner Stock |
|
$3.4800 / $4.2600 | Buy Now |
DISTI #
36341796
|
Verical | Micro Switch Standard Basic Switches, V15 Series Min Qty: 18 Package Multiple: 1 | Americas - 782 |
|
$3.3300 / $3.5200 | Buy Now |
DISTI #
80565227
|
Verical | Micro Switch Standard Basic Switches, V15 Series Min Qty: 13 Package Multiple: 1 | Americas - 25 |
|
$5.8295 / $6.3810 | Buy Now |
DISTI #
V15H16-CZ200A02
|
TME | Microswitch SNAP ACTION, 16A/250VAC, with lever, SPDT, ON-(ON) Min Qty: 1 | 25 |
|
$4.1300 / $4.8200 | Buy Now |
DISTI #
Honeywell V15H16-CZ200A02
|
PEI Genesis | Snap Acting/Lim Swi SPDT Momen | 782 |
|
Buy Now |
Part Details for V15H16-CZ200A02
V15H16-CZ200A02 CAD Models
V15H16-CZ200A02 Part Data Attributes
|
V15H16-CZ200A02
Honeywell Sensing and Control
Buy Now
Datasheet
|
Compare Parts:
V15H16-CZ200A02
Honeywell Sensing and Control
Snap Acting/Limit Switch, SPDT, Momentary, Quick Connect Terminal, Standard Straight Lever Actuator, Panel Mount
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HONEYWELL SENSING AND CONTROL | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Actuator Type | STANDARD STRAIGHT LEVER | |
Body Breadth | 10.3 mm | |
Body Height | 15.9 mm | |
Body Length or Diameter | 27.8 mm | |
Contact (AC) Max Rating R Load | 16A@250VAC | |
Contact Current(AC)-Max | 16 A | |
Contact Voltage(AC)-Max | 250 V | |
Electrical Life | 6000 Cycle(s) | |
Mounting Feature | PANEL MOUNT | |
Operating Force-Max | 1.96 N | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPDT | |
Switch Type | SNAP ACTING/LIMIT SWITCH | |
Termination Type | QUICK CONNECT |
Alternate Parts for V15H16-CZ200A02
This table gives cross-reference parts and alternative options found for V15H16-CZ200A02. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of V15H16-CZ200A02, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
V15H16-DZ200-02 | Snap Acting/Limit Switch, SPDT, Momentary, Quick Connect Terminal, Standard Straight Lever Actuator, Panel Mount | Honeywell Sensing and Control | V15H16-CZ200A02 vs V15H16-DZ200-02 |
V15T16-CZ200A-02-K | Snap Acting/Limit Switch, SPDT, Momentary, Quick Connect Terminal, Standard Straight Lever Actuator, Panel Mount | Honeywell Sensing and Control | V15H16-CZ200A02 vs V15T16-CZ200A-02-K |
V15H16-EZ200A-02 | Snap Acting/Limit Switch, SPDT, Momentary, Quick Connect Terminal, Standard Straight Lever Actuator, Panel Mount | Honeywell Sensing and Control | V15H16-CZ200A02 vs V15H16-EZ200A-02 |
V15T16-CZ200B-02 | Snap Acting/Limit Switch, SPDT, Momentary, Quick Connect Terminal, Standard Straight Lever Actuator, Panel Mount | Honeywell Sensing and Control | V15H16-CZ200A02 vs V15T16-CZ200B-02 |
V15H16-DZ200A-02-K | Snap Acting/Limit Switch, SPDT, Momentary, Quick Connect Terminal, Standard Straight Lever Actuator, Panel Mount | Honeywell Sensing and Control | V15H16-CZ200A02 vs V15H16-DZ200A-02-K |
V15H16-CZ200B-02-K | Snap Acting/Limit Switch, SPDT, Momentary, Quick Connect Terminal, Standard Straight Lever Actuator, Panel Mount | Honeywell Sensing and Control | V15H16-CZ200A02 vs V15H16-CZ200B-02-K |
V15H16-CZ200-02 | Snap Acting/Limit Switch, SPDT, Momentary, Quick Connect Terminal, Standard Straight Lever Actuator, Panel Mount | Honeywell Sensing and Control | V15H16-CZ200A02 vs V15H16-CZ200-02 |
V15H16-EZ200A-02-K | Snap Acting/Limit Switch, SPDT, Momentary, Quick Connect Terminal, Standard Straight Lever Actuator, Panel Mount | Honeywell Sensing and Control | V15H16-CZ200A02 vs V15H16-EZ200A-02-K |
V15T16-DZ200B-02 | Snap Acting/Limit Switch, SPDT, Momentary, Quick Connect Terminal, Standard Straight Lever Actuator, Panel Mount | Honeywell Sensing and Control | V15H16-CZ200A02 vs V15T16-DZ200B-02 |
V15H16-CZ200A-02-K | Snap Acting/Limit Switch, SPDT, Momentary, Quick Connect Terminal, Standard Straight Lever Actuator, Panel Mount | Honeywell Sensing and Control | V15H16-CZ200A02 vs V15H16-CZ200A-02-K |