Part Details for V15H16-CZ300A02-K by Honeywell Sensing and Control
Overview of V15H16-CZ300A02-K by Honeywell Sensing and Control
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for V15H16-CZ300A02-K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74AH1373
|
Newark | Microswitch, Spdt, Lever, 16A/250Vac Rohs Compliant: Yes |Honeywell V15H16-CZ300A02-K Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.3200 / $6.9000 | Buy Now |
DISTI #
480-3003-ND
|
DigiKey | SWITCH SNAP ACTION SPDT 16A 250V Min Qty: 1 Lead time: 11 Weeks Container: Tray |
451 In Stock |
|
$3.4163 / $6.2100 | Buy Now |
DISTI #
785-V15H16-CZ300A02K
|
Mouser Electronics | Basic / Snap Action Switches Lever Straight 16A @250VAC SPDT RoHS: Compliant | 754 |
|
$3.1600 / $5.4800 | Buy Now |
|
Onlinecomponents.com | MICRO SWITCH™ Basic Switches: V-Basic Standard V15 Series, Temperature Grade 150° C [302° F], 16 A 125/250 Vac, 6,3 mm x 0,8 mm Quick Connect Terminals, Single Pole Double Throw (SPDT), Operating Force 300 gf, Standard Straight Lever Positioned Far From Pin Plunger, USA Mounting Holes RoHS: Compliant |
2748 In Stock |
|
$3.2900 / $5.6100 | Buy Now |
DISTI #
51643562
|
Verical | Switch Snap Action N.O./N.C. SPDT Lever 16A 250VAC 372.85VA 1.77N Screw Mount Quick Connect RoHS: Compliant Min Qty: 10 Package Multiple: 5 Date Code: 2024 | Americas - 2745 |
|
$4.1455 / $7.2952 | Buy Now |
DISTI #
78456339
|
Verical | Switch Snap Action N.O./N.C. SPDT Lever 16A 250VAC 372.85VA 1.77N Screw Mount Quick Connect RoHS: Compliant Min Qty: 7 Package Multiple: 1 | Americas - 30 |
|
$9.4627 / $11.1756 | Buy Now |
DISTI #
V15H16-CZ300A02-K
|
TME | Microswitch SNAP ACTION, 16A/250VAC, with lever, SPDT, ON-(ON) Min Qty: 1 | 30 |
|
$5.9600 / $8.5600 | Buy Now |
|
Master Electronics | MICRO SWITCH™ Basic Switches: V-Basic Standard V15 Series, Temperature Grade 150° C [302° F], 16 A 125/250 Vac, 6,3 mm x 0,8 mm Quick Connect Terminals, Single Pole Double Throw (SPDT), Operating Force 300 gf, Standard Straight Lever Positioned Far From Pin Plunger, USA Mounting Holes RoHS: Compliant |
2748 In Stock |
|
$3.2900 / $5.6100 | Buy Now |
Part Details for V15H16-CZ300A02-K
V15H16-CZ300A02-K CAD Models
V15H16-CZ300A02-K Part Data Attributes:
|
V15H16-CZ300A02-K
Honeywell Sensing and Control
Buy Now
Datasheet
|
Compare Parts:
V15H16-CZ300A02-K
Honeywell Sensing and Control
V-Basic Standard V15 Series, 16 A, straight lever, 6,35 mm x 0,80 mm quick connect terminals, SPDT, 300 gf [2,94 N]
|
Part Life Cycle Code | Active | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Honeywell |