Part Details for V15H22-CZ300A02-K by Honeywell Sensing and Control
Overview of V15H22-CZ300A02-K by Honeywell Sensing and Control
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for V15H22-CZ300A02-K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45AJ9333
|
Newark | V Basic Switch/Honeywell |Honeywell V15H22-CZ300A02-K Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 184 |
|
$5.2200 / $6.9000 | Buy Now |
DISTI #
17T7866
|
Newark | V Basic Switch |Honeywell V15H22-CZ300A02-K Min Qty: 1200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.2900 | Buy Now |
DISTI #
2266-V15H22-CZ300A02-K-ND
|
DigiKey | SWITCH SNAP ACTION SPDT 22A 250V Min Qty: 15 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
184 In Stock |
|
$4.9500 / $5.1400 | Buy Now |
DISTI #
V15H22-CZ300A02-K-ND
|
DigiKey | SWITCH SNAP ACTION SPDT 22A 250V Min Qty: 15 Lead time: 8 Weeks Container: Tray | Temporarily Out of Stock |
|
$4.6801 | Buy Now |
DISTI #
785-V15H22-CZ300A02K
|
Mouser Electronics | Basic / Snap Action Switches 22A, STR lever,SPDT V-Basic Standard SW RoHS: Not Compliant | 0 |
|
$4.6800 | Order Now |
|
Onlinecomponents.com | MICRO SWITCH™ Basic Switches: V-Basic Standard V15 Series, Temperature Grade 150° C [302° F], 22 A 125/250 Vac, 6,3 mm x 0,8 mm Quick Connect Terminals, Single Pole Double Throw (SPDT), Operating Force 300 gf, Standard Straight Lever Positioned Far From Pin Plunger, USA Mounting Holes RoHS: Compliant |
184 Partner Stock |
|
$5.2000 / $9.0400 | Buy Now |
DISTI #
31336902
|
Verical | Switch Snap Action N.O./N.C. SPDT Straight Lever 22A 250VAC 745.7VA 2.94N Screw Mount Quick Connect RoHS: Compliant Min Qty: 13 Package Multiple: 1 | Americas - 184 |
|
$4.6400 / $4.8200 | Buy Now |
DISTI #
Honeywell V15H22-CZ300A02-K
|
PEI Genesis | Snap Acting/Lim Swi SPDT Momen | 184 |
|
Buy Now | |
|
Master Electronics | MICRO SWITCH™ Basic Switches: V-Basic Standard V15 Series, Temperature Grade 150° C [302° F], 22 A 125/250 Vac, 6,3 mm x 0,8 mm Quick Connect Terminals, Single Pole Double Throw (SPDT), Operating Force 300 gf, Standard Straight Lever Positioned Far From Pin Plunger, USA Mounting Holes RoHS: Compliant |
184 Partner Stock |
|
$5.2000 / $9.0400 | Buy Now |
Part Details for V15H22-CZ300A02-K
V15H22-CZ300A02-K CAD Models
V15H22-CZ300A02-K Part Data Attributes:
|
V15H22-CZ300A02-K
Honeywell Sensing and Control
Buy Now
Datasheet
|
Compare Parts:
V15H22-CZ300A02-K
Honeywell Sensing and Control
V-Basic Standard V15 Series, 22 A, straight lever, 6,35 mm x 0,80 mm quick connect terminals, SPDT, 300 gf [2,94 N]
|
Part Life Cycle Code | Active | |
Reach Compliance Code | unknown |