Part Details for V15PM45-M3/I by Vishay Intertechnologies
Overview of V15PM45-M3/I by Vishay Intertechnologies
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Price & Stock for V15PM45-M3/I
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24AJ2885
|
Newark | 15A, 45V, Smpc , Trench Sky Rect. |Vishay V15PM45-M3/I Min Qty: 6500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2930 / $0.3820 | Buy Now |
DISTI #
V15PM45-M3/I
|
Avnet Americas | High Current Density Trench MOS Barrier Schottky Rectifier 45V 15A 3-Pin TO-277A T/R (Alt: V15PM45-M3/I) Min Qty: 6500 Package Multiple: 6500 Lead time: 8 Weeks, 0 Days | 0 |
|
$0.2997 / $0.3807 | Buy Now |
DISTI #
78-V15PM45-M3/I
|
Mouser Electronics | Schottky Diodes & Rectifiers 45V 15A TMBS TO-277A (SMPC) | 0 |
|
$0.2770 / $0.3000 | Order Now |
DISTI #
V15PM45-M3/I
|
TTI | Schottky Diodes & Rectifiers 45V 15A TMBS TO-277A (SMPC) pbFree: Pb-Free Min Qty: 6500 Package Multiple: 6500 Container: Reel | Americas - 0 |
|
$0.2780 / $0.2930 | Buy Now |
DISTI #
V15PM45-M3/I
|
EBV Elektronik | (Alt: V15PM45-M3/I) RoHS: Compliant Min Qty: 6500 Package Multiple: 6500 Lead time: 9 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for V15PM45-M3/I
V15PM45-M3/I CAD Models
V15PM45-M3/I Part Data Attributes
|
V15PM45-M3/I
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
V15PM45-M3/I
Vishay Intertechnologies
Rectifier Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 14 Weeks | |
Date Of Intro | 2018-12-14 | |
Samacsys Manufacturer | Vishay | |
Additional Feature | FREE WHEELING DIODE, LOW POWER LOSS | |
Application | EFFICIENCY | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.6 V | |
JEDEC-95 Code | TO-277A | |
JESD-30 Code | R-PDSO-F3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 220 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 5.2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Rep Pk Reverse Voltage-Max | 45 V | |
Reverse Current-Max | 700 µA | |
Reverse Test Voltage | 45 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for V15PM45-M3/I
This table gives cross-reference parts and alternative options found for V15PM45-M3/I. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of V15PM45-M3/I, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
V15PM45HM3/I | Rectifier Diode, | Vishay Intertechnologies | V15PM45-M3/I vs V15PM45HM3/I |
V15PM45HM3/H | Rectifier Diode, | Vishay Intertechnologies | V15PM45-M3/I vs V15PM45HM3/H |