Part Details for V15T16-SZ200A05-7 by Honeywell Sensing and Control
Overview of V15T16-SZ200A05-7 by Honeywell Sensing and Control
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for V15T16-SZ200A05-7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67X7349
|
Newark | V Basic Switch |Honeywell V15T16-SZ200A05-7 Min Qty: 1200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.3500 | Buy Now |
DISTI #
V15T16-SZ200A05-7-ND
|
DigiKey | SWITCH SNAP ACTION SPDT 16A 125V Min Qty: 1200 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.8468 | Buy Now |
DISTI #
785-V15T16SZ200A05-7
|
Mouser Electronics | Basic / Snap Action Switches V Basics RoHS: Compliant | 0 |
|
$3.8500 | Order Now |
|
Onlinecomponents.com | MICRO SWITCH™ Basic Switches: V-Basic Standard V15 Series, Temperature Grade 125° C [257° F], 16 A 125/250 Vac, Solder Terminals, Single Pole Double Throw (SPDT), Operating Force 200 gf, Roller Lever Positioned Far From Pin Plunger, Metric Mounting Holes, Gray Case With Black Cover | 0 |
|
$3.4400 / $9.4200 | Buy Now |
|
Master Electronics | MICRO SWITCH™ Basic Switches: V-Basic Standard V15 Series, Temperature Grade 125° C [257° F], 16 A 125/250 Vac, Solder Terminals, Single Pole Double Throw (SPDT), Operating Force 200 gf, Roller Lever Positioned Far From Pin Plunger, Metric Mounting Holes, Gray Case With Black Cover | 0 |
|
$3.4400 / $9.4200 | Buy Now |