Part Details for V16M0042M by OMRON Electronic Components LLC
Overview of V16M0042M by OMRON Electronic Components LLC
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for V16M0042M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40AJ2753
|
Newark | Miniature Basic Switch |Omron Electronic Components V16M0042M Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1889 |
|
$2.6500 / $3.0900 | Buy Now |
DISTI #
2266-V16M0042M-ND
|
DigiKey | SWITCH SNAP ACTION SPDT 16A 250V Min Qty: 55 Lead time: 1 Weeks Container: Box MARKETPLACE PRODUCT |
1889 In Stock |
|
$1.3300 / $1.4300 | Buy Now |