Part Details for V18AUMLA1812NH by Littelfuse Inc
Overview of V18AUMLA1812NH by Littelfuse Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Environmental Monitoring
Industrial Automation
Audio and Video Systems
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for V18AUMLA1812NH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13AJ1543
|
Newark | Varistor, Aec-Q200, Mov, 40V, 1812 Rohs Compliant: Yes |Littelfuse V18AUMLA1812NH Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 201 |
|
$1.2500 / $1.4700 | Buy Now |
DISTI #
26AJ4322
|
Newark | Multi-Layer Varistor Smf For Automotive/ Tr |Littelfuse V18AUMLA1812NH Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.8830 / $1.1200 | Buy Now |
DISTI #
18-V18AUMLA1812NHCT-ND
|
DigiKey | VARISTOR 27.5V 1812 Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
65677 In Stock |
|
$0.8622 / $1.4400 | Buy Now |
DISTI #
576-V18AUMLA1812NH
|
Mouser Electronics | Varistors 18 VDC 6J 40V-CLMP RoHS: Compliant | 1473 |
|
$0.9860 / $1.4400 | Buy Now |
DISTI #
V36:1790_25106791
|
Arrow Electronics | Var MLV 14VAC/18VDC 32V 1812 SMD T/R Automotive AEC-Q200 Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks Date Code: 2202 | Americas - 31000 |
|
$0.8605 | Buy Now |
|
Future Electronics | MULTI-LAYER VARISTOR SMF FOR AUTOMOTIVE RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$0.8450 / $0.9100 | Buy Now |
|
Future Electronics | MULTI-LAYER VARISTOR SMF FOR AUTOMOTIVE RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$0.8450 / $0.9100 | Buy Now |
DISTI #
V18AUMLA1812NH
|
TTI | Varistors 18 VDC 6J 40V-CLMP Min Qty: 1000 Package Multiple: 1000 Container: Reel | Americas - 0 |
|
$0.8400 / $0.8900 | Buy Now |
DISTI #
V18AUMLA1812NH
|
TME | Varistor: multilayer, SMD, 1812, 14VAC, 18VDC, 32V Min Qty: 1000 | 0 |
|
$1.1100 | RFQ |
|
Ozdisan Elektronik | VARISTOR (4532) 1812 27.5V 5A 14VAC 18VDC AEC-Q200 | 0 |
|
$1.7334 / $1.9067 | RFQ |
Part Details for V18AUMLA1812NH
V18AUMLA1812NH CAD Models
V18AUMLA1812NH Part Data Attributes:
|
V18AUMLA1812NH
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
V18AUMLA1812NH
Littelfuse Inc
Varistor, 18V, 6J, Surface Mount, CHIP, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | CHIP, ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.40.00 | |
Samacsys Manufacturer | LITTELFUSE | |
Energy Absorbing Capacity-Max | 6 J | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Rated Power Dissipation (P) | 0.3 W | |
Rated Temperature | 125 °C | |
Resistor Type | VARISTOR | |
Surface Mount | YES | |
Technology | METAL OXIDE FILM | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Working Voltage | 18 V |