Part Details for V19S05-N2Z200A06-K by Honeywell Sensing and Control
Overview of V19S05-N2Z200A06-K by Honeywell Sensing and Control
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for V19S05-N2Z200A06-K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75AH8763
|
Newark | Microswitch, Spdt, 5A, 125Vac, 200Gf, Microswitch Type:Standard, Microswitch Actuator:Long Roller Lever, Contact Configuration:Spdt, Switch Terminals:Quick Connect, Rast 7, Contact Current Max:5A, Contact Voltage Dc Nom:- Rohs Compliant: Yes |Honeywell V19S05-N2Z200A06-K Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 72 |
|
$2.9400 / $4.4900 | Buy Now |
DISTI #
2266-V19S05-N2Z200A06-K-ND
|
DigiKey | SWITCH SNAP ACTION SPDT 5A 125V Min Qty: 30 Lead time: 10 Weeks Container: Bulk MARKETPLACE PRODUCT |
500 In Stock |
|
$2.6700 / $2.7800 | Buy Now |
DISTI #
480-V19S05-N2Z200A06-K-ND
|
DigiKey | SWITCH SNAP ACTION SPDT 5A 125V Min Qty: 30 Lead time: 10 Weeks Container: Box | Temporarily Out of Stock |
|
$2.1840 | Buy Now |
DISTI #
785-V19S05N2Z200A06K
|
Mouser Electronics | Basic / Snap Action Switches "SWITCH, BASIC " RoHS: Compliant | 0 |
|
$2.1900 / $3.7600 | Order Now |
DISTI #
V99:2348_24596551
|
Arrow Electronics | V19 Basic Snap Action Switch RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 52 Weeks Date Code: 2025 | Americas - 249 |
|
$0.7112 / $0.9647 | Buy Now |
DISTI #
72005852
|
RS | 5A 125/250Vac, 1/10HP 125/250Vac, .250"x.032" RAST 7 | Honeywell V19S05-N2Z200A06-K RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 1 |
|
$0.9200 | Buy Now |
|
Onlinecomponents.com |
500 Partner Stock |
|
$2.4000 / $2.6800 | Buy Now | |
DISTI #
59276951
|
Verical | V19 Basic Snap Action Switch RoHS: Compliant Min Qty: 24 Package Multiple: 1 | Americas - 500 |
|
$2.5000 / $2.6100 | Buy Now |
DISTI #
54688042
|
Verical | V19 Basic Snap Action Switch RoHS: Compliant Min Qty: 116 Package Multiple: 1 | Americas - 250 |
|
$0.2688 / $0.2700 | Buy Now |
DISTI #
43562950
|
Verical | V19 Basic Snap Action Switch RoHS: Compliant Min Qty: 7 Package Multiple: 1 Date Code: 2025 | Americas - 249 |
|
$0.7112 | Buy Now |