Part Details for V1FL45HM3/I by Vishay Intertechnologies
Overview of V1FL45HM3/I by Vishay Intertechnologies
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Medical Imaging
Robotics and Drones
Price & Stock for V1FL45HM3/I
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24AJ2831
|
Newark | 1A,45V,smf,trench Sky Rect |Vishay V1FL45HM3/I Min Qty: 20000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0500 / $0.0610 | Buy Now |
DISTI #
V1FL45HM3/I
|
Avnet Americas | Diode Schottky 45V 1A 2-Pin DO-219AB T/R - Tape and Reel (Alt: V1FL45HM3/I) RoHS: Compliant Min Qty: 20000 Package Multiple: 10000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.0518 / $0.0659 | Buy Now |
DISTI #
78-V1FL45HM3/I
|
Mouser Electronics | Schottky Diodes & Rectifiers 45V 1A SMF(DO-219AB) TMBS RoHS: Compliant | 0 |
|
$0.0500 / $0.0600 | Order Now |
DISTI #
V1FL45HM3/I
|
TTI | Schottky Diodes & Rectifiers 45V 1A SMF(DO-219AB) TMBS pbFree: Pb-Free Min Qty: 20000 Package Multiple: 10000 Container: Reel | Americas - 0 |
|
$0.0500 / $0.0590 | Buy Now |
DISTI #
V1FL45HM3/I
|
Avnet Americas | Diode Schottky 45V 1A 2-Pin DO-219AB T/R - Tape and Reel (Alt: V1FL45HM3/I) RoHS: Compliant Min Qty: 20000 Package Multiple: 10000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.0518 / $0.0659 | Buy Now |
Part Details for V1FL45HM3/I
V1FL45HM3/I CAD Models
V1FL45HM3/I Part Data Attributes:
|
V1FL45HM3/I
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
V1FL45HM3/I
Vishay Intertechnologies
Rectifier Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 8 Weeks | |
Additional Feature | LOW POWER LOSS, FREE WHEELING DIODE | |
Application | GENERAL PURPOSE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.53 V | |
JEDEC-95 Code | DO-219AB | |
JESD-30 Code | R-PDSO-F2 | |
Non-rep Pk Forward Current-Max | 30 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Reference Standard | AEC-Q101 | |
Rep Pk Reverse Voltage-Max | 45 V | |
Reverse Current-Max | 250 µA | |
Reverse Test Voltage | 45 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for V1FL45HM3/I
This table gives cross-reference parts and alternative options found for V1FL45HM3/I. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of V1FL45HM3/I, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
V1FL45-M3/H | Rectifier Diode, | Vishay Intertechnologies | V1FL45HM3/I vs V1FL45-M3/H |