Part Details for V20E130AUTO by Littelfuse Inc
Overview of V20E130AUTO by Littelfuse Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for V20E130AUTO
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34AC7819
|
Newark | Radial Varistor 20Mm Rohs/Lead Free/ Bulk |Littelfuse V20E130AUTO Min Qty: 1500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4810 / $0.5220 | Buy Now |
DISTI #
V20E130AUTO-ND
|
DigiKey | VARISTOR 205V 10KA DISC 20MM Min Qty: 1500 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.5168 | Buy Now |
DISTI #
576-V20E130AUTO
|
Mouser Electronics | Varistors RADIAL VARISTOR 20MM ROHS/LEAD FREE | 0 |
|
$0.4880 / $0.5160 | Order Now |
|
Ozdisan Elektronik | VARISTOR DISC 20MM 205V 10KA 130VAC 170VDC AEC-Q20 | 0 |
|
$0.8875 / $1.0206 | RFQ |