Part Details for V20E300PL1B7 by Littelfuse Inc
Overview of V20E300PL1B7 by Littelfuse Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Price & Stock for V20E300PL1B7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79AC7589
|
Newark | Radial Varistor 20Mm Rohs/Lead Free/ Bulk |Littelfuse V20E300PL1B7 Min Qty: 1200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3930 / $0.4270 | Buy Now |
DISTI #
18-V20E300PL1B7-ND
|
DigiKey | RADIAL VARISTOR 20MM ROHS/LEAD F Min Qty: 1200 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.4222 | Buy Now |
DISTI #
576-V20E300PL1B7
|
Mouser Electronics | Varistors RADIAL VARISTOR 20MM ROHS/LEAD FREE | 0 |
|
$0.3990 / $0.9300 | Order Now |
|
Ozdisan Elektronik | VARISTOR DISC 20MM 470V 10KA 300VAC 385VDC THT | 0 |
|
$0.6642 / $0.7638 | RFQ |
Part Details for V20E300PL1B7
V20E300PL1B7 CAD Models
V20E300PL1B7 Part Data Attributes
|
V20E300PL1B7
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
V20E300PL1B7
Littelfuse Inc
Varistor, 385V, 250J, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | RADIAL LEADED, ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.40.00 | |
Circuit RMS Voltage-Max | 300 V | |
Energy Absorbing Capacity-Max | 250 J | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | DISK PACKAGE | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 85 °C | |
Reference Standard | CECC42201-006 | |
Resistor Type | VARISTOR | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Working Voltage | 385 V |
Alternate Parts for V20E300PL1B7
This table gives cross-reference parts and alternative options found for V20E300PL1B7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of V20E300PL1B7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
V20E300L1B7 | METAL-OXIDE VARISTOR (MOV),300V V(RMS),10KA I(TM),RADIAL | Intersil Corporation | V20E300PL1B7 vs V20E300L1B7 |
V20E300L1B7 | RESISTOR, VOLTAGE DEPENDENT, 385V, 250J, THROUGH HOLE MOUNT, RADIAL LEADED | Littelfuse Inc | V20E300PL1B7 vs V20E300L1B7 |