Part Details for V20E300PL4B7 by Littelfuse Inc
Overview of V20E300PL4B7 by Littelfuse Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Electronic Manufacturing
Price & Stock for V20E300PL4B7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
91T0052
|
Newark | Radial Varistor 20Mm Rohs/Lead Free/ Bulk |Littelfuse V20E300PL4B7 Min Qty: 1200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3930 / $0.4270 | Buy Now |
DISTI #
V20E300PL4B7-ND
|
DigiKey | VARISTOR 470V 10KA DISC 20MM Min Qty: 1200 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.4222 | Buy Now |
DISTI #
576-V20E300PL4B7
|
Mouser Electronics | Varistors 300V 20mm Epoxy UltraMOV RoHS: Compliant | 0 |
|
$0.3990 / $0.7900 | Order Now |
DISTI #
V79:2366_23574511
|
Arrow Electronics | Var MOV 300VAC/385VDC 10000A 517V Radial Bulk RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2234 | Americas - 700 |
|
$0.3818 / $0.7157 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1200 Package Multiple: 400 Lead time: 12 Weeks Container: Bulk | 0Bulk |
|
$0.3710 | Buy Now |
DISTI #
77272447
|
Verical | Var MOV 300VAC/385VDC 10000A 517V Radial Bulk RoHS: Compliant Min Qty: 20 Package Multiple: 1 Date Code: 2234 | Americas - 700 |
|
$0.3818 / $0.6329 | Buy Now |
DISTI #
V20E300PL4B7
|
TME | Varistor: metal-oxide, THT, 300VAC, 385VDC, 470V, 10kA, 250J Min Qty: 1200 | 0 |
|
$0.3810 | RFQ |
|
Ozdisan Elektronik | VARISTOR DISC 20MM 470V 10KA 300VAC 385VDC THT | 0 |
|
$0.6025 / $0.6929 | RFQ |
Part Details for V20E300PL4B7
V20E300PL4B7 CAD Models
V20E300PL4B7 Part Data Attributes
|
V20E300PL4B7
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
V20E300PL4B7
Littelfuse Inc
Varistor, 385V, 250J, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | RADIAL LEADED, ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.40.00 | |
Samacsys Manufacturer | LITTELFUSE | |
Circuit RMS Voltage-Max | 300 V | |
Energy Absorbing Capacity-Max | 250 J | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | DISK PACKAGE | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 85 °C | |
Reference Standard | CECC42201-006 | |
Resistor Type | VARISTOR | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Working Voltage | 385 V |