Part Details for V20PWM60C-M3/I by Vishay Intertechnologies
Overview of V20PWM60C-M3/I by Vishay Intertechnologies
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for V20PWM60C-M3/I
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79AJ1568
|
Newark | Schottky Rectifier Diode, 20A, To-252Ae Rohs Compliant: Yes |Vishay V20PWM60C-M3/I Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.9270 / $1.5200 | Buy Now |
DISTI #
55AC4705
|
Newark | 20A, 60V, Slimdpak, Dual Trench Sky Rec Rohs Compliant: Yes |Vishay V20PWM60C-M3/I Min Qty: 4500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.4000 / $0.4240 | Buy Now |
DISTI #
V20PWM60C-M3/I
|
Avnet Americas | 20A 60V SlimDPAK DUAL TRENCH SKY REC - Tape and Reel (Alt: V20PWM60C-M3/I) RoHS: Compliant Min Qty: 4500 Package Multiple: 4500 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.5446 | Buy Now |
DISTI #
78-V20PWM60C-M3/I
|
Mouser Electronics | Schottky Diodes & Rectifiers Dual Common Cathde TO-252AE 20A If(AV) RoHS: Compliant | 4158 |
|
$0.4290 / $1.0000 | Buy Now |
DISTI #
V20PWM60C-M3/I
|
TTI | Schottky Diodes & Rectifiers Dual Common Cathde TO-252AE 20A If(AV) RoHS: Compliant pbFree: Pb-Free Min Qty: 4500 Package Multiple: 4500 Container: Reel | Americas - 0 |
|
$0.3760 / $0.4140 | Buy Now |
DISTI #
V20PWM60C-M3/I
|
Avnet Americas | 20A 60V SlimDPAK DUAL TRENCH SKY REC - Tape and Reel (Alt: V20PWM60C-M3/I) RoHS: Compliant Min Qty: 4500 Package Multiple: 4500 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.5446 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 58500 |
|
RFQ | |
DISTI #
V20PWM60C-M3/I
|
EBV Elektronik | 20A 60V SlimDPAK DUAL TRENCH SKY REC (Alt: V20PWM60C-M3/I) RoHS: Compliant Min Qty: 4500 Package Multiple: 4500 Lead time: 9 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
Wuhan P&S | Schottky diode, 60 V 10A Min Qty: 1 | 45000 |
|
$1.3400 / $4.4700 | Buy Now |
Part Details for V20PWM60C-M3/I
V20PWM60C-M3/I CAD Models
V20PWM60C-M3/I Part Data Attributes:
|
V20PWM60C-M3/I
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
V20PWM60C-M3/I
Vishay Intertechnologies
Rectifier Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | DPAK-3/2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | LOW POWER LOSS | |
Application | EFFICIENCY | |
Case Connection | CATHODE | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.66 V | |
JEDEC-95 Code | TO-252AE | |
JESD-30 Code | R-PSSO-G2 | |
Non-rep Pk Forward Current-Max | 150 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 10 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Rep Pk Reverse Voltage-Max | 60 V | |
Reverse Current-Max | 600 µA | |
Reverse Test Voltage | 60 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for V20PWM60C-M3/I
This table gives cross-reference parts and alternative options found for V20PWM60C-M3/I. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of V20PWM60C-M3/I, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MBRS2060CTHRN | Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 60V V(RRM), Silicon, TO-263AB, D2PAK-3/2 | Taiwan Semiconductor | V20PWM60C-M3/I vs MBRS2060CTHRN |
SBM2060VDC_R2_00001 | Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 60V V(RRM), Silicon, TO-263AB, TO-263, D2PAK-3/2 | PanJit Semiconductor | V20PWM60C-M3/I vs SBM2060VDC_R2_00001 |
V20PW60C-M3/I | Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 60V V(RRM), Silicon, TO-252AE, DPAK-3/2 | Vishay Intertechnologies | V20PWM60C-M3/I vs V20PW60C-M3/I |
MBR1060DCT/R13 | Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 60V V(RRM), Silicon, TO-263AB, ROHS COMPLIANT, PLASTIC, TO-263, D2PAK-3 | PanJit Semiconductor | V20PWM60C-M3/I vs MBR1060DCT/R13 |
SBM2060VDC_T0_00001 | Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 60V V(RRM), Silicon, TO-263AB, HALOGEN FREE, PLASTIC, TO-263, D2PAK-3/2 | PanJit Semiconductor | V20PWM60C-M3/I vs SBM2060VDC_T0_00001 |
MBRB2060CT-E3/45 | DIODE 10 A, 60 V, SILICON, RECTIFIER DIODE, TO-263AB, ROHS COMPLIANT, PLASTIC PACKAGE-3, Rectifier Diode | Vishay Semiconductors | V20PWM60C-M3/I vs MBRB2060CT-E3/45 |
MBRS2060CTRNG | Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 60V V(RRM), Silicon, TO-263AB, D2PAK-3/2 | Taiwan Semiconductor | V20PWM60C-M3/I vs MBRS2060CTRNG |
MBRB20H60CTHE3/45 | DIODE 10 A, 60 V, SILICON, RECTIFIER DIODE, TO-263AB, ROHS COMPLIANT, PLASTIC PACKAGE-3, Rectifier Diode | Vishay Semiconductors | V20PWM60C-M3/I vs MBRB20H60CTHE3/45 |
MBRB2060CTHE3_B/P | Rectifier Diode, | Vishay Intertechnologies | V20PWM60C-M3/I vs MBRB2060CTHE3_B/P |
VBT2060C-E3/4W | Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 60V V(RRM), Silicon, TO-263AB, ROHS COMPLIANT, PLASTIC PACKAGE-3 | Vishay Intertechnologies | V20PWM60C-M3/I vs VBT2060C-E3/4W |