-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Varistor, 180V, 5J, Surface Mount, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09F2086
|
Newark | Metal Oxide Varistor, 180V 360V Smd, Full Reel, Voltage Rating Vac:140V, Voltage Rating Vdc:180V, Product Range:Ch Series, Clamping Voltage Vc Max:360V, Varistor Case Style:3220 [8552 Metric], Peak Surge Current @ 8/20Μs:250A Rohs Compliant: Yes |Littelfuse V220CH8 Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.5800 / $0.6150 | Buy Now |
DISTI #
F6835CT-ND
|
DigiKey | VARISTOR 220V 250A 2SMD NO LEAD Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1921 In Stock |
|
$0.5450 / $1.4500 | Buy Now |
DISTI #
576-V220CH8
|
Mouser Electronics | Varistors 140V 250A 105pF 13 Inch Reel RoHS: Compliant | 2950 |
|
$0.5630 / $1.4500 | Buy Now |
|
Future Electronics | LOW PROFILE SM VARISTOR CH SERIES RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0Reel |
|
$0.5450 | Buy Now |
|
Future Electronics | LOW PROFILE SM VARISTOR CH SERIES RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0Reel |
|
$0.5450 | Buy Now |
|
Bristol Electronics | Min Qty: 3 | 4000 |
|
$0.4753 / $1.8281 | Buy Now |
|
Bristol Electronics | 1787 |
|
RFQ | ||
|
Quest Components | 1429 |
|
$0.7630 / $2.1800 | Buy Now | |
|
Quest Components | 3200 |
|
$0.5363 / $2.4375 | Buy Now | |
DISTI #
V220CH8
|
TTI | Varistors 140V 250A 105pF 13 Inch Reel RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Container: Reel | Americas - 0 |
|
$0.5790 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
V220CH8
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
V220CH8
Littelfuse Inc
Varistor, 180V, 5J, Surface Mount, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | CHIP, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | LITTELFUSE | |
Circuit RMS Voltage-Max | 140 V | |
Energy Absorbing Capacity-Max | 5 J | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 2 mm | |
Package Length | 8.51 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 5.26 mm | |
Packing Method | TR, 13 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 125 °C | |
Reference Standard | UL | |
Resistor Type | VARISTOR | |
Surface Mount | YES | |
Technology | METAL OXIDE | |
Terminal Finish | SILVER PLATINUM | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Working Voltage | 180 V |
This table gives cross-reference parts and alternative options found for V220CH8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of V220CH8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
V220CH8S | Varistor, 180V, 5J, Surface Mount, CHIP, ROHS COMPLIANT | Littelfuse Inc | V220CH8 vs V220CH8S |