Part Details for V23008A1002A100 by TE Connectivity
Overview of V23008A1002A100 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for V23008A1002A100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
48M8568
|
Newark | V23008A1002A100 |Axicom Te Connectivity V23008A1002A100 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$265.6100 | Buy Now |
DISTI #
V23008A1002A100-ND
|
DigiKey | RELAY GEN PURPOSE 3PDT 8A 230V Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
|
Onlinecomponents.com | Power Relay 230VAC 8A 3PDT(53x46.5x61)mm Socket RoHS: Compliant | 0 |
|
$246.7100 / $619.4300 | Buy Now |
DISTI #
TE Connectivity V23008A1002A100
|
PEI Genesis | Power/Signal Relay 3PDT Mome | 0 |
|
Buy Now | |
DISTI #
000000000002453795
|
Sager | General Purpose Relays V23008A1002A100 | 0 |
|
Buy Now | |
|
Master Electronics | Power Relay 230VAC 8A 3PDT(53x46.5x61)mm Socket RoHS: Compliant | 0 |
|
$246.7100 / $619.4300 | Buy Now |
Part Details for V23008A1002A100
V23008A1002A100 CAD Models
V23008A1002A100 Part Data Attributes
|
V23008A1002A100
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
V23008A1002A100
TE Connectivity
POWER/SIGNAL RELAY, 3PDT, MOMENTARY, 5300mW (COIL), 8A (CONTACT), PANEL MOUNT, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 17 Weeks | |
Additional Feature | OTHER MOUNTING OPTIONS AVAILABLE | |
Body Breadth | 46.5 mm | |
Body Height | 61 mm | |
Body Length or Diameter | 53 mm | |
Coil Current(AC)-Max | 0.023 A | |
Coil Power | 5300 mW | |
Coil Resistance | 2900 Ω | |
Coil Voltage(AC)-Max | 230 V | |
Coil/Input Supply Type | AC | |
Contact Current(AC)-Max | 8 A | |
Contact Current(DC)-Max | 8 A | |
Contact/Output Supply Type | AC/DC | |
Mounting Feature | PANEL MOUNT | |
Physical Dimension | 53mm x 46.5mm x 61mm | |
Relay Action | MOMENTARY | |
Relay Function | 3PDT | |
Relay Type | POWER/SIGNAL RELAY | |
Sealing | DUST PROOF | |
Surface Mount | NO | |
Termination Type | SOLDER |
Alternate Parts for V23008A1002A100
This table gives cross-reference parts and alternative options found for V23008A1002A100. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of V23008A1002A100, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
3-1393800-4 | POWER/SIGNAL RELAY, 3PDT, MOMENTARY, 5300mW (COIL), 8A (CONTACT), PANEL MOUNT, ROHS COMPLIANT | TE Connectivity | V23008A1002A100 vs 3-1393800-4 |