Part Details for V23030J1017A206 by TE Connectivity
Overview of V23030J1017A206 by TE Connectivity
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for V23030J1017A206
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Communications/Signal PC Board Relays RoHS: Compliant | 0 |
|
$387.3500 / $540.8800 | Buy Now |
DISTI #
000000000002453919
|
Sager | General Purpose Relays V23030J1017A206 | 0 |
|
Buy Now | |
|
Master Electronics | Communications/Signal PC Board Relays RoHS: Compliant | 0 |
|
$387.3500 / $540.8800 | Buy Now |
Part Details for V23030J1017A206
V23030J1017A206 CAD Models
V23030J1017A206 Part Data Attributes:
|
V23030J1017A206
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
V23030J1017A206
TE Connectivity
Power/Signal Relay, 6 Form C, 6PDT, Momentary, 0.065A (Coil), 36VDC (Coil), 778mW (Coil), 2A (Contact), 30VDC (Contact), DC Input, AC/DC Output, Panel Mount
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Body Breadth | 37.9 mm | |
Body Height | 10.8 mm | |
Body Length or Diameter | 40.2 mm | |
Coil Current(DC)-Max | 0.065 A | |
Coil Power | 778 mW | |
Coil Resistance | 185 Ω | |
Coil Voltage(AC)-Max | 30 V | |
Coil Voltage(DC)-Max | 36 V | |
Coil/Input Supply Type | DC | |
Contact Current(AC)-Max | 2 A | |
Contact Current(DC)-Max | 2 A | |
Contact Voltage(AC)-Max | 36 V | |
Contact Voltage(DC)-Max | 30 V | |
Contact/Output Supply Type | AC/DC | |
End Contact Material | GOLD | |
Insulation Resistance | 1000000000 Ω | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | 50 °C | |
Packing Method | BOX | |
Physical Dimension | 40.2 X 37.9 X 10.8 | |
Relay Action | MOMENTARY | |
Relay Form | 6 FORM C | |
Relay Function | 6PDT | |
Relay Type | POWER/SIGNAL RELAY | |
Surface Mount | NO | |
Termination Type | SOLDER/QUICK CONNECT |
Alternate Parts for V23030J1017A206
This table gives cross-reference parts and alternative options found for V23030J1017A206. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of V23030J1017A206, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2-1393802-0 | Power/Signal Relay, 6 Form C, 6PDT, Momentary, 0.065A (Coil), 36VDC (Coil), 778mW (Coil), 2A (Contact), 30VDC (Contact), DC Input, AC/DC Output, Panel Mount | TE Connectivity | V23030J1017A206 vs 2-1393802-0 |
7-1393801-2 | Power/Signal Relay, 6 Form C, 6PDT, Momentary, 0.065A (Coil), 36VDC (Coil), 778mW (Coil), 2A (Contact), 30VDC (Contact), DC Input, AC/DC Output, Through Hole-Straight Mount | TE Connectivity | V23030J1017A206 vs 7-1393801-2 |
V23030C2017A206 | Power/Signal Relay, 6 Form C, 6PDT, Momentary, 0.065A (Coil), 36VDC (Coil), 778mW (Coil), 2A (Contact), 30VDC (Contact), DC Input, AC/DC Output, Through Hole-Straight Mount | TE Connectivity | V23030J1017A206 vs V23030C2017A206 |