-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power/Signal Relay, CHANGE-OVER, Momentary, 0.016A (Coil), 16.5VDC (Coil), 80mW (Coil), 2A (Contact), 150VDC (Contact), DC Input, Random, AC/DC Output, Through Hole-Straight Mount
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24M9074
|
Newark | Relay, Signal, Spdt, 125Vac, 150Vdc, 2A, Coil Voltage:5Vdc, Contact Configuration:Spdt, Contact Current:2A, Product Range:D1/V23040 Series, Relay Mounting:Through Hole, Coil Type:Non Latching, Relay Terminals:Solder, Carry Current:2Arohs Compliant: Yes |Te Connectivity V23040-A0001-B201 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
V23040-A0001-B201
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
V23040-A0001-B201
TE Connectivity
Power/Signal Relay, CHANGE-OVER, Momentary, 0.016A (Coil), 16.5VDC (Coil), 80mW (Coil), 2A (Contact), 150VDC (Contact), DC Input, Random, AC/DC Output, Through Hole-Straight Mount
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 10 mm | |
Body Height | 8.5 mm | |
Body Length or Diameter | 20 mm | |
Coil Current(DC)-Max | 0.016 A | |
Coil Operate Voltage(DC) | 3.75 V | |
Coil Power | 80 mW | |
Coil Resistance | 320 Ω | |
Coil Voltage(DC)-Max | 16.5 V | |
Coil Voltage-Nom | 5 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Power Rating R Load | 60VA@125VAC | |
Contact (AC) Max Rating R Load | 2A@125VAC | |
Contact Current(AC)-Max | 2 A | |
Contact Current(DC)-Max | 2 A | |
Contact (DC) Max Power Rating R Load | 60W@150VDC | |
Contact (DC) Max Rating R Load | 2A@150VDC | |
Contact Voltage(AC)-Max | 125 V | |
Contact Voltage(DC)-Max | 150 V | |
Contact/Output Supply Type | AC/DC | |
End Contact Material | Palladium Nickel | |
End Contact Plating | Gold | |
Input Switching Control Type | Random | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Number of Terminals | 7 | |
Operate Time | 3 ms | |
Operating Temperature-Max | 85 °C | |
Physical Dimension | 20mm x 10mm x 8.5mm | |
Reference Standard | CSA; UL | |
Relay Action | MOMENTARY | |
Relay Function | CHANGE-OVER | |
Relay Type | POWER/SIGNAL RELAY | |
Release Time | 1.6 ms | |
Sealing | IP67 | |
Surface Mount | NO | |
Terminal Length | 0.003500127000254001 inch | |
Termination Type | SOLDER |