Part Details for V23040-A0002-B201 by TE Connectivity
Overview of V23040-A0002-B201 by TE Connectivity
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for V23040-A0002-B201
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24M9075
|
Newark | Relay, Signal, Spdt, 125Vac, 150Vdc, 2A, Coil Voltage:12Vdc, Contact Configuration:Spdt, Contact Current:2A, Product Range:D1/V23040 Series, Relay Mounting:Through Hole, Coil Type:Non Latching, Relay Terminals:Solder Rohs Compliant: Yes |Te Connectivity V23040-A0002-B201 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now |
Part Details for V23040-A0002-B201
V23040-A0002-B201 CAD Models
V23040-A0002-B201 Part Data Attributes
|
V23040-A0002-B201
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
V23040-A0002-B201
TE Connectivity
Power/Signal Relay, CHANGE-OVER, Momentary, 0.011A (Coil), 30VDC (Coil), 132mW (Coil), 2A (Contact), 150VDC (Contact), DC Input, Random, AC/DC Output, Through Hole-Straight Mount
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 10 mm | |
Body Height | 8.5 mm | |
Body Length or Diameter | 20 mm | |
Coil Current(DC)-Max | 0.011 A | |
Coil Operate Voltage(DC) | 9 V | |
Coil Power | 132 mW | |
Coil Resistance | 1140 Ω | |
Coil Voltage(DC)-Max | 30 V | |
Coil Voltage-Nom | 12 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Power Rating R Load | 60VA@125VAC | |
Contact (AC) Max Rating R Load | 2A@125VAC | |
Contact Current(AC)-Max | 2 A | |
Contact Current(DC)-Max | 2 A | |
Contact (DC) Max Power Rating R Load | 60W@150VDC | |
Contact (DC) Max Rating R Load | 2A@150VDC | |
Contact Voltage(AC)-Max | 125 V | |
Contact Voltage(DC)-Max | 150 V | |
Contact/Output Supply Type | AC/DC | |
End Contact Material | Palladium Nickel | |
End Contact Plating | Gold | |
Input Switching Control Type | Random | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Number of Terminals | 7 | |
Operate Time | 3 ms | |
Operating Temperature-Max | 85 °C | |
Physical Dimension | 20mm x 10mm x 8.5mm | |
Reference Standard | CSA; UL | |
Relay Action | MOMENTARY | |
Relay Function | CHANGE-OVER | |
Relay Type | POWER/SIGNAL RELAY | |
Release Time | 1.6 ms | |
Sealing | IP67 | |
Surface Mount | NO | |
Terminal Length | 0.003500127000254001 inch | |
Termination Type | SOLDER |