Part Details for V23047A1009A501 by TE Connectivity
Overview of V23047A1009A501 by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for V23047A1009A501
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69AH9494
|
Newark | Power Relay, 9Vdc, Dpdt, 6A, Tht Rohs Compliant: Yes |Schrack Te Connectivity V23047A1009A501 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 173 |
|
$9.1000 / $12.8400 | Buy Now |
DISTI #
2266-V23047A1009A501-ND
|
DigiKey | Power/Signal Relay, 2 Form C, DP Min Qty: 10 Container: Bulk MARKETPLACE PRODUCT |
236 In Stock |
|
$9.1400 / $9.6800 | Buy Now |
|
Onlinecomponents.com | Power Relay 9VDC 116Ohm 6A DPDT(29x12.6x25.5)mm THT Force Guided Relay RoHS: Compliant |
1285 In Stock |
|
$8.1200 / $9.5500 | Buy Now |
DISTI #
52541283
|
Verical | Power Relay 9VDC 6A DPDT(29mm 12.6mm 25.5mm) THT Min Qty: 20 Package Multiple: 20 Date Code: 1903 | Americas - 1040 |
|
$10.2424 / $12.4187 | Buy Now |
DISTI #
65681229
|
Verical | Power Relay 9VDC 6A DPDT(29mm 12.6mm 25.5mm) THT Min Qty: 7 Package Multiple: 1 | Americas - 236 |
|
$8.5700 / $9.0800 | Buy Now |
DISTI #
3397655
|
element14 Asia-Pacific | POWER RELAY, 9VDC, DPDT, 6A, THT RoHS: Compliant Min Qty: 1 Container: Each | 173 |
|
$8.8495 / $13.0378 | Buy Now |
DISTI #
3397655
|
Farnell | POWER RELAY, 9VDC, DPDT, 6A, THT RoHS: Compliant Min Qty: 1 Lead time: 15 Weeks, 1 Days Container: Each | 173 |
|
$8.4694 / $12.3658 | Buy Now |
|
Master Electronics | Power Relay 9VDC 116Ohm 6A DPDT(29x12.6x25.5)mm THT Force Guided Relay RoHS: Compliant |
1285 In Stock |
|
$8.1200 / $9.5500 | Buy Now |