Part Details for V23050-A1110-A533 by TE Connectivity
Overview of V23050-A1110-A533 by TE Connectivity
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Price & Stock for V23050-A1110-A533
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26K2022
|
Newark | Relay, Safety, 3Pst-No, Nc, 250Vac, 8A, Contact Configuration:3Pst-No, 3Pst-Nc, Coil Voltage:110Vdc, Contact Current:8A, Product Range:Sr6 Series, Relay Mounting:Through Hole, Coil Type:Non Latching, Contact Voltage Vac:250V Rohs Compliant: Yes |Schrack Te Connectivity V23050-A1110-A533 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1126 |
|
$23.9400 / $31.0100 | Buy Now |
DISTI #
V23050A1110A533-ND
|
DigiKey | RELAY SAFETY 6PST 8A 110V Min Qty: 1 Lead time: 22 Weeks Container: Tube |
78 In Stock |
|
$22.3614 / $29.8200 | Buy Now |
DISTI #
655-V23050A1110A533
|
Mouser Electronics | Safety Relays SCHRACK RELAY RoHS: Compliant | 257 |
|
$22.3600 / $29.8100 | Buy Now |
|
Onlinecomponents.com | Power Relay 110VDC 10.08KOhm 8A 3PST-NO/3PST-NC(55x16.5x16.5)mm THT RoHS: Compliant |
4928 In Stock |
|
$18.1900 / $20.7500 | Buy Now |
DISTI #
76495192
|
Verical | Power Relay 110VDC 8A 3PST-NO/3PST-NC(55mm 16.51mm 16.5mm) THT RoHS: Compliant Min Qty: 10 Package Multiple: 10 | Americas - 4920 |
|
$24.2450 / $26.9750 | Buy Now |
DISTI #
9-1415018-1
|
TTI | General Purpose Relays V23050-A1110-A533 RELAYS RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 66 In Stock |
|
$18.2500 / $22.3700 | Buy Now |
DISTI #
AMP9-1415018-1
|
Interstate Connecting Components | V23050A1110A533 SCHRACK FORCE GUIDED RELAY | 150750 On Order |
|
$17.9743 / $19.3570 | Buy Now |
DISTI #
000000000002453953
|
Sager | Safety Relays SCHRACK RELAY Min Qty: 10 | 0 |
|
$24.6000 | Buy Now |
|
Master Electronics | Power Relay 110VDC 10.08KOhm 8A 3PST-NO/3PST-NC(55x16.5x16.5)mm THT RoHS: Compliant |
4928 In Stock |
|
$18.1900 / $20.7500 | Buy Now |
|
Neutron USA | Safety Relay SR6 110 DC, 3Pole, 3 No, 3 NC, 8 amps | 50 |
|
$105.4700 | Buy Now |
Part Details for V23050-A1110-A533
V23050-A1110-A533 CAD Models
V23050-A1110-A533 Part Data Attributes
|
V23050-A1110-A533
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
V23050-A1110-A533
TE Connectivity
Power/Signal Relay, 3 Form A,b, 6PST, Momentary, 0.011A (Coil), 110VDC (Coil), 1200mW (Coil), 8A (Contact), DC Input, Random, AC Output, Panel Mount
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 16.5 mm | |
Body Height | 16.5 mm | |
Body Length or Diameter | 55 mm | |
Coil Current(AC)-Max | 0.011 A | |
Coil Current(DC)-Max | 0.011 A | |
Coil Operate Voltage(DC) | 83 V | |
Coil Power | 1200 mW | |
Coil Release Voltage(DC) | 11 V | |
Coil Resistance | 10080 Ω | |
Coil Voltage(DC)-Max | 110 V | |
Coil Voltage-Nom | 110 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Rating R Load | 8A@400VAC | |
Contact Current(AC)-Max | 8 A | |
Contact Current(DC)-Max | 8 A | |
Contact Resistance | 100 mΩ | |
Contact Voltage(AC)-Max | 400 V | |
Contact/Output Supply Type | AC | |
Dielectric Strength Between Coil and Contacts | 4000 Vrms | |
Dielectric Strength Between Open Contacts | 1500 Vrms | |
End Contact Material | SILVER TIN OXIDE | |
Input Switching Control Type | Random | |
Mounting Feature | PANEL MOUNT | |
Number of Terminals | 14 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -25 °C | |
Packing Method | BOX; TUBE | |
Physical Dimension | 55mm x 16.51mm x 16.5mm | |
Reference Standard | CCC; CUL; TUV; UL; VDE | |
Relay Action | MOMENTARY | |
Relay Form | 3 FORM A,B | |
Relay Function | 6PST | |
Relay Type | POWER/SIGNAL RELAY | |
Sealing | RT3 | |
Surface Mount | NO | |
Terminal Length | 0.002999745999491999 inch | |
Termination Type | SOLDER/QUICK CONNECT | |
Weight | 30 g |