Part Details for V23054E19B133 by TE Connectivity
Overview of V23054E19B133 by TE Connectivity
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Robotics and Drones
Price & Stock for V23054E19B133
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35AC5301
|
Newark | V23054E 19B133 |Potter&brumfield Te Connectivity V23054E19B133 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 19 |
|
$196.4400 | Buy Now |
DISTI #
2266-V23054E19B133-ND
|
DigiKey | Power/Signal Relay, 2 Form C, 15 Min Qty: 1 Container: Tray MARKETPLACE PRODUCT |
19 In Stock |
|
$188.8800 / $199.9800 | Buy Now |
|
Onlinecomponents.com | Signal Relay 20VDC 2A 6PDT(35x19x30)mm Socket RoHS: Compliant |
24 In Stock |
|
$181.4700 / $194.5300 | Buy Now |
DISTI #
000000000002454070
|
Sager | Low Signal Relays - PCB | 0 |
|
Buy Now | |
|
Master Electronics | Signal Relay 20VDC 2A 6PDT(35x19x30)mm Socket RoHS: Compliant |
24 In Stock |
|
$181.4700 / $194.5300 | Buy Now |
Part Details for V23054E19B133
V23054E19B133 CAD Models
V23054E19B133 Part Data Attributes:
|
V23054E19B133
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
V23054E19B133
TE Connectivity
Power/Signal Relay, 2 Form C, 150VDC (Coil), 1000mW (Coil), 2A (Contact), 150VDC (Contact), DC Input, Socket Mount
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Body Breadth | 19 mm | |
Body Height | 30 mm | |
Body Length or Diameter | 35 mm | |
Coil Power | 1000 mW | |
Coil Resistance | 390 Ω | |
Coil Voltage(AC)-Max | 125 V | |
Coil Voltage(DC)-Max | 150 V | |
Coil/Input Supply Type | DC | |
Contact Current(AC)-Max | 2 A | |
Contact Current(DC)-Max | 2 A | |
Contact Voltage(AC)-Max | 125 V | |
Contact Voltage(DC)-Max | 150 V | |
Dielectric Strength Between Coil and Contacts | 500 Vrms | |
Dielectric Strength Between Open Contacts | 500 Vrms | |
End Contact Material | GOLD | |
Insulation Resistance | 1000000000 Ω | |
Mounting Feature | SOCKET MOUNT | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | BOX | |
Relay Action | MOMENTARY | |
Relay Form | 2 FORM C | |
Relay Type | POWER/SIGNAL RELAY | |
Surface Mount | NO | |
Termination Type | SOLDER/QUICK CONNECT | |
Weight | 27 g |