Part Details for V23057A0006A401 by TE Connectivity
Overview of V23057A0006A401 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for V23057A0006A401
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Power Relay 24VDC 15A SPDT(28x25x10.8)mm THT RoHS: Compliant |
329 In Stock |
|
$4.0300 / $4.9100 | Buy Now |
DISTI #
TE Connectivity V23057A0006A401
|
PEI Genesis | Power/Signal Relay, SPDT, Mo | 687 |
|
Buy Now | |
|
Master Electronics | Power Relay 24VDC 15A SPDT(28x25x10.8)mm THT RoHS: Compliant |
329 In Stock |
|
$4.0300 / $4.9100 | Buy Now |
Part Details for V23057A0006A401
V23057A0006A401 CAD Models
V23057A0006A401 Part Data Attributes
|
V23057A0006A401
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
V23057A0006A401
TE Connectivity
POWER/SIGNAL RELAY, SPDT, MOMENTARY, 0.02A (COIL), 24VDC (COIL), 480mW (COIL), 8A (CONTACT), THROUGH HOLE-STRAIGHT MOUNT, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Body Breadth | 25 mm | |
Body Height | 10.8 mm | |
Body Length or Diameter | 28 mm | |
Coil Current(AC)-Max | 0.02 A | |
Coil Current(DC)-Max | 0.02 A | |
Coil Operate Voltage(DC) | 16 V | |
Coil Power | 480 mW | |
Coil Release Voltage(DC) | 2.4 V | |
Coil Resistance | 1200 Ω | |
Coil Voltage(AC)-Max | 24 V | |
Coil Voltage(DC)-Max | 24 V | |
Coil/Input Supply Type | AC/DC | |
Contact Current(AC)-Max | 8 A | |
Contact Current(DC)-Max | 8 A | |
Contact/Output Supply Type | AC/DC | |
Mounting Feature | THROUGH HOLE-STRAIGHT MOUNT | |
Packing Method | TRAY | |
Physical Dimension | 28mm x 25mm x 10.8mm | |
Reference Standard | UL; VDE | |
Relay Action | MOMENTARY | |
Relay Function | SPDT | |
Relay Type | POWER/SIGNAL RELAY | |
Surface Mount | NO | |
Termination Type | SOLDER |
Alternate Parts for V23057A0006A401
This table gives cross-reference parts and alternative options found for V23057A0006A401. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of V23057A0006A401, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2-1393215-5 | Power/Signal Relay, SPDT, Momentary, 0.02A (Coil), 24VDC (Coil), 480mW (Coil), DC Input, AC Output, Through Hole-Straight Mount | TE Connectivity | V23057A0006A401 vs 2-1393215-5 |