Part Details for V23057A23A401 by TE Connectivity
Overview of V23057A23A401 by TE Connectivity
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for V23057A23A401
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
000000000002454125
|
Sager | General Purpose Relays | 0 |
|
Buy Now |
Part Details for V23057A23A401
V23057A23A401 CAD Models
V23057A23A401 Part Data Attributes:
|
V23057A23A401
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
V23057A23A401
TE Connectivity
POWER/SIGNAL RELAY, SPDT, MOMENTARY, 0.008A (COIL), 60VDC (COIL), 500mW (COIL), 8A (CONTACT), THROUGH HOLE-STRAIGHT MOUNT, ROHS COMPLIANT
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Body Breadth | 25 mm | |
Body Height | 10.8 mm | |
Body Length or Diameter | 28 mm | |
Coil Current(DC)-Max | 0.008 A | |
Coil Operate Voltage(DC) | 40 V | |
Coil Power | 500 mW | |
Coil Release Voltage(DC) | 6 V | |
Coil Resistance | 7200 Ω | |
Coil Voltage(DC)-Max | 60 V | |
Coil/Input Supply Type | DC | |
Contact Current(AC)-Max | 8 A | |
Contact Current(DC)-Max | 8 A | |
Contact/Output Supply Type | AC/DC | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Packing Method | TRAY | |
Physical Dimension | 28mm x 25mm x 10.8mm | |
Reference Standard | UL; VDE | |
Relay Action | MOMENTARY | |
Relay Function | SPDT | |
Relay Type | POWER/SIGNAL RELAY | |
Surface Mount | NO | |
Termination Type | SOLDER |