Part Details for V23061A1007A302 by TE Connectivity
Overview of V23061A1007A302 by TE Connectivity
- Distributor Offerings: (15 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for V23061A1007A302
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74T0664
|
Newark | General Purpose Relay, Msr Series, Power, Non Latching, Spst-No, 24 Vdc, 8 A Rohs Compliant: Yes |Schrack Te Connectivity V23061A1007A302 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 412 |
|
$2.7400 / $4.3800 | Buy Now |
DISTI #
03P0593
|
Newark | V23061A1007A302=Ministarkstrom Rohs Compliant: Yes |Schrack Te Connectivity V23061A1007A302 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 71 |
|
$2.7400 / $4.3800 | Buy Now |
DISTI #
67C2188
|
Newark | V23061A1007A302=Ministarkstrom Rohs Compliant: Yes |Schrack Te Connectivity V23061A1007A302 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.2300 | Buy Now |
DISTI #
PB1221-ND
|
DigiKey | RELAY GEN PURPOSE SPST 8A 24V Min Qty: 1 Lead time: 23 Weeks Container: Tube |
786 In Stock |
|
$2.4745 / $4.2400 | Buy Now |
DISTI #
655-V23061A1007A302
|
Mouser Electronics | General Purpose Relays SPST-NO 1 N/O 24VDC RoHS: Compliant | 1732 |
|
$2.3800 / $4.2400 | Buy Now |
|
Onlinecomponents.com | Power Relay 24VDC 15A SPST-NO(28.6x10x15)mm THT RoHS: Compliant |
2920 In Stock |
|
$2.2700 / $2.7300 | Buy Now |
DISTI #
70325491
|
Verical | Power Relay 24VDC 8A SPST-NO(28.6x10x15)mm THT RoHS: Compliant Min Qty: 20 Package Multiple: 20 Date Code: 2313 | Americas - 2900 |
|
$2.8360 / $3.6159 | Buy Now |
DISTI #
77313786
|
Verical | Power Relay 24VDC 8A SPST-NO(28.6x10x15)mm THT RoHS: Compliant Min Qty: 40 Package Multiple: 20 | Americas - 300 |
|
$2.1818 / $2.7778 | Buy Now |
DISTI #
3-1393222-9
|
TTI | General Purpose Relays V23061A1007A302 RoHS: Compliant pbFree: Pb-Free Min Qty: 20 Package Multiple: 20 Container: Tube |
Americas - 160 In Stock |
|
$2.1600 / $2.5400 | Buy Now |
DISTI #
V23061A1007A302
|
TME | Relay: electromagnetic, SPST-NO, Ucoil: 24VDC, 8A, 8A/240VAC, THT Min Qty: 1 | 865 |
|
$2.0900 / $3.5100 | Buy Now |