Part Details for V23079A2001B301 (ALTERNATE: 3-1393789-5) by TE Connectivity
Overview of V23079A2001B301 (ALTERNATE: 3-1393789-5) by TE Connectivity
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for V23079A2001B301 (ALTERNATE: 3-1393789-5)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70346464
|
RS | Relay, Signal, DPDT, Bifurcated, 2A, 5VDC Coil, Overmolded, PCB/Thru-Hole Mnt | TE Connectivity V23079A2001B301 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 800 |
|
$3.4700 / $3.8100 | Buy Now |