-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power/Signal Relay, SPDT, Momentary, 0.034A (Coil), 5VDC (Coil), 170mW (Coil), 6A (Contact), 300VDC (Contact), DC Input, AC/DC Output
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45AJ9400
|
Newark | V23092A1005A201=Snr |Potter&brumfield Te Connectivity V23092A1005A201 Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.8500 / $8.5000 | Buy Now |
DISTI #
V23092A1005A201-ND
|
DigiKey | RELAY GEN PURPOSE SPDT 6A 5V Min Qty: 1 Lead time: 85 Weeks Container: Tube | Temporarily Out of Stock |
|
$6.1085 / $10.4700 | Buy Now |
DISTI #
655-V23092A1005A201
|
Mouser Electronics | General Purpose Relays RELAY PWR SPDT RoHS: Compliant | 0 |
|
$6.9900 / $10.4700 | Order Now |
|
Onlinecomponents.com | Power Relay 5VDC 6A SPDT(28x5x15)mm THT RoHS: Compliant | 0 |
|
$3.6200 / $7.3400 | Buy Now |
DISTI #
1393236-1
|
TTI | General Purpose Relays V23092A1005A201 Min Qty: 1000 Package Multiple: 20 Container: Tube | Americas - 0 |
|
$4.3000 / $5.3000 | Buy Now |
DISTI #
V23092A1005A201
|
TME | Relay: electromagnetic, SPDT, Ucoil: 5VDC, Icontacts max: 6A, PCB Min Qty: 1 | 507 |
|
$4.2700 / $7.2300 | Buy Now |
DISTI #
TE Connectivity V23092A1005A201
|
PEI Genesis | Power/Signal Relay 1 Form C | 0 |
|
Buy Now | |
DISTI #
000000000002454413
|
Sager | General Purpose Relays RELAY PWR SPDT Min Qty: 1000 | 0 |
|
$5.7600 | Buy Now |
DISTI #
3406978
|
element14 Asia-Pacific | RELAY, POWER, SPDT, 5VDC, 6A, THT RoHS: Compliant Min Qty: 1 Container: Each | 988 |
|
$7.3389 / $11.0010 | Buy Now |
DISTI #
3792592
|
Farnell | POWER RELAY, SPDT, 5VDC, 6A, THT RoHS: Compliant Min Qty: 1 Lead time: 40 Weeks, 1 Days Container: Each | 946 |
|
$5.4215 / $7.9363 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
V23092A1005A201
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
V23092A1005A201
TE Connectivity
Power/Signal Relay, SPDT, Momentary, 0.034A (Coil), 5VDC (Coil), 170mW (Coil), 6A (Contact), 300VDC (Contact), DC Input, AC/DC Output
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 5 mm | |
Body Height | 15 mm | |
Body Length or Diameter | 28 mm | |
Coil Current(DC)-Max | 0.034 A | |
Coil Operate Voltage(DC) | 3.5 V | |
Coil Power | 170 mW | |
Coil Release Voltage(DC) | 0.2 V | |
Coil Resistance | 147 Ω | |
Coil Voltage(DC)-Max | 5 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Rating R Load | 6A@400VAC | |
Contact Current(AC)-Max | 6 A | |
Contact Current(DC)-Max | 6 A | |
Contact (DC) Max Rating R Load | 6A@300VDC | |
Contact Voltage(AC)-Max | 400 V | |
Contact Voltage(DC)-Max | 300 V | |
Contact/Output Supply Type | AC/DC | |
Mounting Feature | THROUGH HOLE-STRAIGHT MOUNT | |
Operate Time | 10 ms | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Physical Dimension | 28mm X 5mm X 15mm | |
Reference Standard | UL; VDE | |
Relay Action | MOMENTARY | |
Relay Function | SPDT | |
Relay Type | POWER/SIGNAL RELAY | |
Release Time | 7.5 ms | |
Sealing | RT3 | |
Surface Mount | NO | |
Termination Type | SOLDER |