Part Details for V23092A1024A202 by TE Connectivity
Overview of V23092A1024A202 by TE Connectivity
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for V23092A1024A202
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
15AC8937
|
Newark | Power Relay, Spst-No, 6A, 250Vac, Th, Contact Configuration:Spst-No, Coil Voltage:24Vdc, Contact Current:6A, Product Range:Snr/V23092 Series, Relay Mounting:Through Hole, Coil Type:Non Latching, Contact Voltage Vac:250V, Relay Rohs Compliant: Yes |Schrack Te Connectivity V23092A1024A202 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 958 |
|
$7.4000 / $9.8800 | Buy Now |
DISTI #
V23092A1024A202-ND
|
DigiKey | RELAY GEN PURPOSE SPST 6A 24V Min Qty: 1 Lead time: 85 Weeks Container: Tube |
500 In Stock |
|
$6.1085 / $10.4700 | Buy Now |
|
Onlinecomponents.com | Power Relay RoHS: Compliant | 0 |
|
$5.3600 / $14.6900 | Buy Now |
|
Master Electronics | Power Relay RoHS: Compliant | 0 |
|
$5.3600 / $14.6900 | Buy Now |