Part Details for V23100V4024A000 by TE Connectivity
Overview of V23100V4024A000 by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for V23100V4024A000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92B6280
|
Newark | Relay, Reed, Spst-No, 200V, 0.5A, Tht, Contact Configuration:Spst-No, Coil Voltage:24Vdc, Product Range:V23100 Series, Relay Mounting:Through Hole, Coil Resistance:2Kohm, Switching Current Max:500Ma, Switching Voltage Max:200V Rohs Compliant: Yes |Axicom Te Connectivity V23100V4024A000 Min Qty: 1250 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
71707710
|
RS | TE, IND Devices, Relay - Board Level, V23100V4024A | TE Connectivity V23100V4024A000 RoHS: Compliant Min Qty: 1250 Package Multiple: 1 Container: Bulk | 0 |
|
$6.2000 | RFQ |
|
Onlinecomponents.com | Reed Relay 24VDC 2KOhm 0.5A SPST-NO( (19.3mm 5.7mm)) THT Dry RoHS: Compliant | 0 |
|
$3.4500 / $9.4400 | Buy Now |
DISTI #
TE Connectivity V23100V4024A000
|
PEI Genesis | Dry Reed Relay 1 Form A SPST | 0 |
|
Buy Now | |
DISTI #
2787119
|
element14 Asia-Pacific | REED RELAY, SPST-NO, 200V, 0.5A, TH RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$3.6394 / $4.9811 | Buy Now |
DISTI #
2787119
|
Farnell | REED RELAY, SPST-NO, 200V, 0.5A, TH RoHS: Compliant Min Qty: 1 Lead time: 6 Weeks, 1 Days Container: Each | 0 |
|
$4.5266 / $6.8719 | Buy Now |
|
Master Electronics | Reed Relay 24VDC 2KOhm 0.5A SPST-NO( (19.3mm 5.7mm)) THT Dry RoHS: Compliant | 0 |
|
$3.4500 / $9.4400 | Buy Now |
Part Details for V23100V4024A000
V23100V4024A000 CAD Models
V23100V4024A000 Part Data Attributes:
|
V23100V4024A000
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
V23100V4024A000
TE Connectivity
DRY REED RELAY, SPST, MOMENTARY, 0.012A (COIL), 24VDC (COIL), 288mW (COIL), 0.5A (CONTACT), THROUGH HOLE-STRAIGHT MOUNT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.41.00.20 | |
Factory Lead Time | 16 Weeks, 2 Days | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 6.4 mm | |
Body Height | 5.1 mm | |
Body Length or Diameter | 19.3 mm | |
Coil Current(DC)-Max | 0.012 A | |
Coil Power | 288 mW | |
Coil Resistance | 2000 Ω | |
Coil Voltage(AC)-Max | 100 V | |
Coil Voltage(DC)-Max | 100 V | |
Coil/Input Supply Type | DC | |
Contact Current(AC)-Max | 1 A | |
Contact Current(DC)-Max | 1 A | |
Contact Voltage(AC)-Max | 200 V | |
Contact Voltage(DC)-Max | 24 V | |
Contact/Output Supply Type | AC/DC | |
Dielectric Strength Between Coil and Contacts | 1500 Vrms | |
Dielectric Strength Between Open Contacts | 250 Vrms | |
End Contact Material | RUTHENIUM | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | BOX; TUBE | |
Physical Dimension | 19.3mm x 7.5mm x 5.7mm | |
Reference Standard | UL | |
Relay Action | MOMENTARY | |
Relay Form | 1 FORM A | |
Relay Function | SPST | |
Relay Type | DRY REED RELAY | |
Surface Mount | NO | |
Termination Type | SOLDER/QUICK CONNECT | |
Weight | 1.4 g |